Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,976.450 (CNY3,363.3885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,976.45 (CNY3,363.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20801AEVKIT#
Order Code3215639
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20801A
Kit Application TypePower Management
Application Sub TypeDC/DC Buck Converter with MPPT
Kit ContentsEval Kit MAX20801A
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX20801
- Performs MPPT on three sets of 20–24 series-connected PV cells
- Fast MPPT reacts quickly to changing conditions
- Small 3, 800mm2 solution size
- Integrated voltage-limiting clamps output voltage
- Integrated current-limiting clamps output current
- Active bypass function eliminates hot spots
- Supports flash and EL testing
- Peak 99.1%, CEC 98.7% and Euro 98.3% efficiency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20801A
Automotive Qualification Standard
-
Silicon Core Number
MAX20801A
Application Sub Type
DC/DC Buck Converter with MPPT
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07076