Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,399.530 (CNY1,581.4689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,399.53 (CNY1,581.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77643EVKIT#
Order Code3582497
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77643AANA+
Kit Application TypePower Management
Application Sub TypeSingle Inductor Multiple Output (SIMO) Buck-Boost Regulator
Kit ContentsEvaluation Board MAX77643AANA+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX77643EVKIT# is a MAX77643 evaluation kit (EV kit) that allows for easy experimentation with various MAX77643 features, including the SIMO buck-boost regulator, linear regulators, on/ off controller, and I2C interface. The Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77643.
- Easy to use
- GUI-driven I2C interface
- GPIO LEDs
- Assembled and fully tested
- On-board electronic loads
- Evaluation of push-button and slide-switch on-key options
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX77643AANA+
Automotive Qualification Standard
-
Silicon Core Number
MAX77643AANA+
Application Sub Type
Single Inductor Multiple Output (SIMO) Buck-Boost Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001