Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPSA
Manufacturer Part No4400 WS
Order Code1306436
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAPSA
Manufacturer Part No4400 WS
Order Code1306436
Product RangeTUK SGACK902S Keystone Coupler
No. of Outlets4Outlets
Outlet TypeSchuko
Current Rating16A
Supply Voltage VAC250V
Plug Type-
Cable Length-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Alternatives for 4400 WS
4 Products Found
Product Overview
The 4400 WS is a 4-outlet Power Outlet Strip.
Applications
Power Management
Technical Specifications
No. of Outlets
4Outlets
Current Rating
16A
Plug Type
-
Product Range
TUK SGACK902S Keystone Coupler
Outlet Type
Schuko
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13