Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPSA
Manufacturer Part No5400 WS
Order Code1306440
Product RangeTUK SGACK902S Keystone Coupler
No Longer Manufactured
Product Information
ManufacturerAPSA
Manufacturer Part No5400 WS
Order Code1306440
Product RangeTUK SGACK902S Keystone Coupler
No. of Outlets5Outlets
Outlet TypeSchuko
Current Rating-
Supply Voltage VAC-
Plug Type-
Cable Length-
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The 5400 WS is a 5-outlet Power Outlet Strip.
Applications
Power Management
Technical Specifications
No. of Outlets
5Outlets
Current Rating
-
Plug Type
-
Product Range
TUK SGACK902S Keystone Coupler
Outlet Type
Schuko
Supply Voltage VAC
-
Cable Length
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17