Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVICO
Manufacturer Part NoMSD36A
Order Code4398890
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.600 (CNY260.578) |
| 10+ | CNY202.220 (CNY228.5086) |
| 25+ | CNY175.520 (CNY198.3376) |
| 100+ | CNY172.020 (CNY194.3826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.60 (CNY260.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVICO
Manufacturer Part NoMSD36A
Order Code4398890
Product RangeTUK SGACK902S Keystone Coupler
No. of Outlets6Outlets
Outlet Type-
Current Rating10A
Supply Voltage VAC-
Plug TypeAU
Cable Length-
Peak Surge Current10A
Energy Rating140J
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
No. of Outlets
6Outlets
Current Rating
10A
Plug Type
AU
Peak Surge Current
10A
Product Range
TUK SGACK902S Keystone Coupler
Outlet Type
-
Supply Voltage VAC
-
Cable Length
-
Energy Rating
140J
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0