Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEBWT11-A
Order Code1656898
Silicon ManufacturerBluegiga
Silicon Core NumberWT11
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth
Kit ContentsEvaluation Board WT11
Product Range-
SVHCTo Be Advised
Product Overview
The EBWT11-A evaluation kit is meant for evaluation and development of WRAP THOR WT11 Bluetooth modules or prototyping and piloting Bluetooth systems utilized with WRAP THOR WT11 module. This kit is delivered with iWRAP software as default firmware. iWRAP is a simple ASCII command based interface, which enables access to various Bluetooth functions.
- EKWT11-A with internal chip antenna
- Unregulated power supply input from 5V to 9V
- RS232 serial interface (D9, DTE)
- USB interface
- SPI for upgrading the firmware and parameters
- Reset and DSR buttons
- Switches for I/O or UART and I/O or LED/USB/UART selection
- 2mm and 5mm audio jacks for speaker and microphone connection
- 16pin I/O interface (6xGPIO, 4xPCM, RESET, GND, POWER, TxD, RxD and +V)
- iWRAP command interface software as a default firmware
Applications
Communications & Networking, Wireless, Portable Devices, Consumer Electronics
Contents
WT11 Evaluation Kit, Onboard Installation Kit and CD.
Technical Specifications
Silicon Manufacturer
Bluegiga
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board WT11
SVHC
To Be Advised
Silicon Core Number
WT11
Application Sub Type
Bluetooth
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5