Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1130-152K-RC
Order Code4846014
Product Range1130 Series
Your Part Number
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.830 (CNY56.3079) |
| 10+ | CNY44.730 (CNY50.5449) |
| 25+ | CNY44.340 (CNY50.1042) |
| 50+ | CNY43.950 (CNY49.6635) |
| 100+ | CNY43.560 (CNY49.2228) |
| 250+ | CNY43.160 (CNY48.7708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.83 (CNY56.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1130-152K-RC
Order Code4846014
Product Range1130 Series
Product Range1130 Series
Inductance1.5mH
Inductor Construction-
RMS Current (Irms)2A
Saturation Current (Isat)-
DC Resistance Max0.518ohm
Inductance Tolerance± 10%
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
1130 Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
2A
DC Resistance Max
0.518ohm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536