Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMD37253M
Order Code4162126
Product Range3182Y
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge15AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Jacket ColourBlack
No. of Max Strands x Strand Size48 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.6mm
Voltage Rating300V
Product Range3182Y
SVHCTo Be Advised
Product Overview
3182Y 2-core cable for use in light electrical applications.
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
15AWG
Reel Length (Imperial)
32.8ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7.6mm
Product Range
3182Y
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
48 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001