Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY354.660 (CNY400.7658) |
5+ | CNY335.920 (CNY379.5896) |
10+ | CNY303.700 (CNY343.181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.66 (CNY400.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1099
Order Code1383272
Technical Datasheet
External Height - Metric228.6mm
External Depth - Metric127mm
Body ColourNatural
NEMA Rating-
External Height - Imperial9"
ConfigurableYes
Technical Specifications
External Height - Metric
228.6mm
Body Colour
Natural
External Height - Imperial
9"
External Depth - Metric
127mm
NEMA Rating
-
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.301832