Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFL60/C/D50/A/EU
Order Code2401671
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY19,016.880 (CNY21,489.0744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19,016.88 (CNY21,489.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFL60/C/D50/A/EU
Order Code2401671
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter-
Product Range-
IP / NEMA RatingIP66, NEMA 4X
Power Rating-
External Height276mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
- FL60 series explosion proof visual signal indicator
- 5Joule flash energy
- Rated operational voltage is 24VDC
- Amber lens color
- IP66 rated as standard
- Aluminium enclosure with stainless steel fasteners
- Flash rate 1 per second
- Lens guard and mounting bracket supplied as standard
- ATEX certification
- Current consumption is 220mA
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP66, NEMA 4X
External Height
276mm
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.08