0
0 ItemsCNY0.00

Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4373334

RoHS

1 In stock
Available for 5 - 6 business days delivery
Each
1+
CNY12,993.360
(CNY14,682.4968)
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
7.5kW
Three Phase
16A
50Hz / 60Hz
IP20
380V
480V
DM1 Series
3370020

RoHS

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Each
1+
CNY10,527.200
(CNY11,895.736)
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
-
16A
-
-
380V
480V
-
2835228

RoHS

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Each
1+
CNY11,518.890
(CNY13,016.3457)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380V
500VAC
Altivar Machine ATV320
2490527

RoHS

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Each
1+
CNY11,338.920
(CNY12,812.9796)
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
7.5kW
-
16A
-
-
380V
480V
-
1-4 of 4 items
of 1 page(s)

Best Selling Products

0 Products Found

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
electronical-license
Trade Account
An Avnet CompanyAll Rights Reserved. © 2025 Premier Farnell Ltd.
element14 is a trading name of element14 Private Limited.
Shanghai Public Network Security No. 31010502003161 | Shanghai ICP No. 10220084 | Registered Address: Part C, 2nd Floor, No. 330, Xiya Road, China (Shanghai) Free Trade Experimental Zone | Unified Social Credit Code: 913100007505927465