Element14 provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2042977

RoHS

Each
1+
CNY5,764.520
(CNY6,513.9076)
Min: 1 / Mult: 1
Soft Starter
22kW
-
47A
230VAC
440VAC
-
-
4528679

RoHS

Each
1+
CNY3,251.190
(CNY3,673.8447)
Min: 1 / Mult: 1
Soft Starter
4.4kW
Single Phase
32A
195.5VAC
264.5VAC
IP20
RSBS Series
2885864

RoHS

Each
1+
CNY1,496.730
(CNY1,691.3049)
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
1213104

RoHS

Each
1+
CNY969.600
(CNY1,095.648)
5+
CNY962.810
(CNY1,087.9753)
10+
CNY923.930
(CNY1,044.0409)
Min: 1 / Mult: 1
Soft Starter
-
Single Phase
25A
207VAC
253VAC
-
SSC
1205623

RoHS

Each
1+
CNY5,333.680
(CNY6,027.0584)
Min: 1 / Mult: 1
Star-Delta Starter
22kW
Three Phase
45A
230VAC
690V
IP00
SDAINLM
2885866

RoHS

Each
1+
CNY1,354.440
(CNY1,530.5172)
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
3252327

RoHS

Each
1+
CNY1,305.170
(CNY1,474.8421)
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
3285221

RoHS

Each
1+
CNY1,467.110
(CNY1,657.8343)
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
3285223

RoHS

Each
1+
CNY1,452.440
(CNY1,641.2572)
Min: 1 / Mult: 1
Hybrid Motor Starter
16.1W
Three Phase
4mA
92VAC
253VAC
IP20
ELR
4528683

RoHS

Each
1+
CNY4,787.580
(CNY5,409.9654)
Min: 1 / Mult: 1
Soft Starter
11kW
Two Phase, Three Phase
45A
110VAC
400VAC
IP20
RSGD Series
4528681

RoHS

Each
1+
CNY2,957.980
(CNY3,342.5174)
Min: 1 / Mult: 1
Soft Starter
11kW
Two Phase, Three Phase
25A
110VAC
400VAC
IP20
RSGD Series
4528680

RoHS

Each
1+
CNY4,554.100
(CNY5,146.133)
Min: 1 / Mult: 1
Soft Starter
15kW
Three Phase
32A
110VAC
400VAC
IP20
RSBT Series
2835243

RoHS

Each
1+
CNY963.580
(CNY1,088.8454)
5+
CNY944.310
(CNY1,067.0703)
10+
CNY925.040
(CNY1,045.2952)
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
-
Single Phase, Three Phase
32A
100VAC
240VAC
-
-
2885930

RoHS

Each
1+
CNY1,664.050
(CNY1,880.3765)
Min: 1 / Mult: 1
Hybrid Motor Starter
7W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
3252333

RoHS

Each
1+
CNY1,354.440
(CNY1,530.5172)
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
2885928

RoHS

Each
1+
CNY1,805.590
(CNY2,040.3167)
Min: 1 / Mult: 1
Hybrid Motor Starter
7W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
2885927

RoHS

Each
1+
CNY1,867.060
(CNY2,109.7778)
Min: 1 / Mult: 1
Hybrid Motor Starter
4.1W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
2885865

RoHS

Each
1+
CNY1,496.730
(CNY1,691.3049)
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
2885929

RoHS

Each
1+
CNY1,664.130
(CNY1,880.4669)
Min: 1 / Mult: 1
Hybrid Motor Starter
4.1W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
3252332

RoHS

Each
1+
CNY1,245.140
(CNY1,407.0082)
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
2.4A
19.2VDC
30VDC
IP20
ELR
3252304

RoHS

Each
1+
CNY1,251.290
(CNY1,413.9577)
5+
CNY1,226.270
(CNY1,385.6851)
10+
CNY1,201.240
(CNY1,357.4012)
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
2835242

RoHS

Each
1+
CNY11,650.440
(CNY13,164.9972)
Min: 1 / Mult: 1
Soft Starter
45kW
Three Phase
42A
230VAC
415VAC
IP20
Altistart 48
3994063

RoHS

Each
1+
CNY1,596.260
(CNY1,803.7738)
Min: 1 / Mult: 1
-
750W
-
2A
19.2VDC
30VDC
-
-
2033912

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
-
-
-
2885867

RoHS

Each
1+
CNY1,442.700
(CNY1,630.251)
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
1-25 of 25 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
electronical-license
Trade Account