Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoMK 9163N.12/110 ATEX AC/DC 24V
Order Code9515496
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY772.860 (CNY873.3318) |
5+ | CNY731.550 (CNY826.6515) |
10+ | CNY690.240 (CNY779.9712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY772.86 (CNY873.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoMK 9163N.12/110 ATEX AC/DC 24V
Order Code9515496
Technical Datasheet
Coil Voltage AC Max24V
Coil Voltage DC Max24V
Product Overview
The MK 9163N.12/110 ATEX AC/DC 24V is an Avoiding Thermal Overload Relay that protect standard motors and explosion proof motors equipped with PTC resistors fulfilling the directive 94/9/EC. The main features of the thermistor motor protection relays MK 9163N are over-temperature detection. If one sensor in the monitoring circuit reaches the response temperature value the monitoring device indicates a fault via its output contacts.
- Broken sensor wire detection and sensor short-circuit detection
Applications
Motor Drive & Control
Technical Specifications
Coil Voltage AC Max
24V
Coil Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18