Print Page
Product Information
Product Overview
The VHK2-06F-06F is a 2-port standard Finger Valve with few seal defects and air fluid. Made of poppet. This VHK-series valve direction indicates whether the valve is open or closed.
- 2 to 17.5mm² Large effective area
- 0.43 to 1.4kgf.cm Knob operating force
- 0 to 60°C Fluid temperature range
Applications
Motor Drive & Control
Technical Specifications
Valve Type
Finger Lever
Pneumatic Connection
-
Pneumatic Mounting Type
Bracket Mount
Operating Pressure Min
-
Valve Function
2/2 Way
Flow Rate
-
Pneumatic Connection Method
One-Touch
Product Range
VHK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016