Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoG DR X 035 X 20 A01,24V 100%
Order Code1162569
Product RangeGDR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,130.010 (CNY3,536.9113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,130.01 (CNY3,536.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoG DR X 035 X 20 A01,24V 100%
Order Code1162569
Product RangeGDR
Technical Datasheet
Holding Torque - Imperial0.186in-lb
Holding Torque - Metric-
No. of Turns-
Solenoid Duty CycleContinuous
Maximum Stroke110°
Solenoid DirectionCW
Coil Voltage24VDC
Coil Power Continuous6.9W
Coil Resistance50ohm
Coil TerminationWire Leaded
External Diameter35mm
External Length36.5mm
Product RangeGDR
Product Overview
The GDRX035X20A01,24V100% from Magnet Schultz is a proportional rotary solenoid. This is used as a drive for industrial control units, rotary slides and flap valves in fluid technology. The combination proportional solenoid with rotation angle position sensor allows the use of the rotary solenoid for closed loop control system.
- According to DIN VDE 0580 standards
- Horizontal torque versus rotation angle characteristic
- Constant torque in the working area of 2.1Ncm
- Proportional relation between torque and current
- Short correcting times through pre-magnetized system
- Clockwise and anti clockwise by reversing the polarity
- Rotation angle position sensor
- Exciter coil corresponds to insulation class B
- Electrical connection and protection class with duly executed installation
- Measuring range up to 110° and rated voltage is 24V
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Holding Torque - Imperial
0.186in-lb
No. of Turns
-
Maximum Stroke
110°
Coil Voltage
24VDC
Coil Resistance
50ohm
External Diameter
35mm
Product Range
GDR
Holding Torque - Metric
-
Solenoid Duty Cycle
Continuous
Solenoid Direction
CW
Coil Power Continuous
6.9W
Coil Termination
Wire Leaded
External Length
36.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85059020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2