Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,050.910 (CNY3,447.5283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,050.91 (CNY3,447.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PMA-03 is a RS-422/485 serial adapter powered by panel meter M-LINK connection.
- EIA-422 and EIA-485 compatibility
- Removable screw terminal connector and RJ11 (adapter to meter)
- 0.9m standard CAT5e cable provided with adapter
- Adapter to panel meter: 6ft (1.8m) max, adapter to computer: 3937ft (1200m) max
- Separate LEDs for power (P), transmit (TX), and receive (RX)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001