Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7526-1BH00-0AB0.
Order Code3994100
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY9,035.130 (CNY10,209.6969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,035.13 (CNY10,209.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7526-1BH00-0AB0.
Order Code3994100
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
No. of Digital Inputs16
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeSIMATIC S7-1500 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7526-1BH00-0AB0 is a SIMATIC S7-1500, F-DI 16x 24VDC PROFIsafe, 35mm width, up to PL E (ISO 13849-1)/ SIL 3 (IEC 61508), F digital input module.
- Reverse polarity protection
- Current consumption (rated value) is 50mA without load
- 16 number of digital inputs
- 1000m shielded maximum cable length
- Ambient temperature during operation range from 0°C to 60°C (horizontal installation)
- Dimension is 35mm width x 147mm height x 129mm depth
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC S7-1500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34