Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,560.900 (CNY2,893.817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,560.90 (CNY2,893.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoMTL5521
Order Code1749527
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy-
Product Range-
Product Overview
The MTL5521 is a 1-channel loop-powered Isolated Barrier which enable a device located in the hazardous area to be controlled from the safe area. It can all drive a certified intrinsically safe low-power load, as well as non-energy-storing simple apparatus such as an LED.
- Yellow, output status, on when output active
- <lt/>0.5% of maximum output, peak to peak output ripple
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Product Range
-
Signal Conditioner Output
-
Accuracy
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15