Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,348.300 (CNY4,913.579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,348.30 (CNY4,913.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No88981106
Order Code2855801
Technical Datasheet
No. of Inputs16Inputs
No. of Outputs10Outputs
Current Rating20mA
Supply Voltage Max24VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 88981106 is a Starter Kit with 26 I/Os nano-PLC in a compact modular shape. It saves time in designing your application and remote functions using the most intuitive graphical function block language of the market. Measure accurately your high end industrial sensors with the embedded configurable analog inputs (including 4 to 20mA), integrate easily one of our three high tech designs in your machine.
- Highly visible HMI with 4 lines of 18 characters white on a black backlight, 6 x programmable keys
- 4 Configurable digital inputs for encoder (20kHz) or high speed count (60kHz)
- 12 Digital/analog inputs
- 2 Static PWM outputs allowing controlling analog actuators
- 8 Relay outputs
- Large memory for application and remote functions program
- Programmable locally with an USB interface
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Inputs
16Inputs
Current Rating
20mA
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
10Outputs
Supply Voltage Max
24VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.592845