Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAK 3 K 075 5M
Order Code8313121
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.030 (CNY150.3239) |
| 10+ | CNY129.160 (CNY145.9508) |
| 25+ | CNY124.040 (CNY140.1652) |
| 100+ | CNY121.560 (CNY137.3628) |
| 250+ | CNY119.080 (CNY134.5604) |
| 500+ | CNY116.600 (CNY131.758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.03 (CNY150.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAK 3 K 075 5M
Order Code8313121
Technical Datasheet
Connector to ConnectorRectangular Receptacle to Free End
Cable Length - Metric5m
Current Rating10A
Voltage Rating400VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCNo SVHC (07-Nov-2024)
Product Overview
The STAK 3 K 075 5M is a 5m Cable Assembly, moulded-on cable socket with harmonized lead (DIN VDE 0282), ST series rectangular receptacle at one end and free leads at other end. The cable assembly rated 400VAC, 250VDC, 10AAC/10ADC.
- 3 + PE Contacts
- H05 RR-F4G 0.75 Cable type
- IP54 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector to Connector
Rectangular Receptacle to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
400VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464