SSL Receptacle to Free End Wire-To-Board Cable Assemblies:

2 Products Found

At element14, we provide high-quality wire to board cable assemblies designed for secure and efficient connections between wires and printed circuit boards (PCBs). Our assemblies are essential for applications requiring reliable electrical connections and robust mechanical performance.

Wire-to-board cable assemblies feature pre-terminated wires with connectors that securely mate with PCB-mounted headers or receptacles. Wire to board cable assemblies are available in various configurations and connector types, including single-row and double-row pin headers and come in different pitch sizes such as 2mm, 2.54mm and 5mm. These assemblies are suitable for use in automotive, industrial and consumer electronics applications.

Our wire to board cable assemblies are designed to ensure stable connections and are built to withstand vibration, mechanical stress and environmental factors. With a range of options available, you can find the perfect assembly for your specific application requirements.

Show More
View
Buyer
Engineer
Manufacturer
Connector to Connector
No. of Positions
Connector Pitch
No. of Rows
Cable Length - Metric
Cable Length - Imperial
Product Range
Wire Gauge
Jacket Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2708735

RoHS

Each
1+
CNY21.060
(CNY23.7978)
10+
CNY20.410
(CNY23.0633)
Min: 1 / Mult: 1
SSL Receptacle to Free End
4Ways
3mm
1 Row
400mm
15.8"
SSL Series
22AWG
Brown, Red, Orange, Yellow
2708751

RoHS

Each
1+
CNY25.700
(CNY29.041)
10+
CNY21.580
(CNY24.3854)
100+
CNY20.610
(CNY23.2893)
250+
CNY18.130
(CNY20.4869)
500+
CNY18.060
(CNY20.4078)
More Pricing...
Min: 1 / Mult: 1
SSL Receptacle to Free End
4Ways
-
1 Row
400mm
15.8"
SSL
20AWG
Brown, Red, Orange, Yellow
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account