Adhesive Lined Heat Shrink Tubing:

2 Products Found

element14’s adhesive-lined heat shrink tubing ensures superior sealing and environmental protection, available in multiple sizes and shrink ratios.

Adhesive-lined heat shrink tubing features an internal adhesive layer that bonds with surfaces when heated, creating a watertight, secure seal around wires and connectors. This type of tubing is ideal for cable and wire insulation in outdoor or wet environments, providing excellent sealing capabilities and protection against water ingress, corrosion and chemicals.

element14 offer Adhesive lined heat shrink tubing in different diameters to meet your specific insulation needs.

Show More
View
Buyer
Engineer
Manufacturer
Shrink Ratio
I.D. Supplied - Imperial
I.D. Supplied - Metric
Shrink Tubing / Boot Colour
Length - Imperial
Length - Metric
I.D. Recovered Max - Imperial
I.D. Recovered Max - Metric
Shrink Tubing / Boot Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4336925

RoHS

RAYCHEM - TE CONNECTIVITY
Each
1+
CNY163.240
(CNY184.4612)
5+
CNY134.400
(CNY151.872)
10+
CNY113.760
(CNY128.5488)
25+
CNY108.560
(CNY122.6728)
Min: 1 / Mult: 1
4:1
0.7"
17.78mm
Transparent
4ft
1.2m
0.175"
4.45mm
PO (Polyolefin)
ES-1000 Series
1682416

RoHS

Pack of 12
1+
CNY601.820
(CNY680.0566)
5+
CNY555.470
(CNY627.6811)
10+
CNY530.520
(CNY599.4876)
25+
CNY505.570
(CNY571.2941)
Min: 1 / Mult: 1
4:1
0.7"
17.78mm
Black
6"
152.4mm
0.175"
4.445mm
PO (Polyolefin)
SHS Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account