PVDF Hook Up Wire:

102 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
134820

RoHS

Reel of 1
Reel
1+
CNY485.960
(CNY549.1348)
50+
CNY480.020
(CNY542.4226)
Min: 1 / Mult: 1
PVDF
Black
24AWG
0.24mm²
328ft
100m
150°C
19 x 0.13mm
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
134880

RoHS

Reel of 1
Reel
1+
CNY837.180
(CNY946.0134)
Min: 1 / Mult: 1
PVDF
Black
18AWG
0.96mm²
328ft
100m
150°C
19 x 0.254mm
600V
Tinned Copper
1.65mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1399530

RoHS

Reel of 1
Reel
1+
CNY447.750
(CNY505.9575)
Min: 1 / Mult: 1
PVDF
Black
26AWG
0.16mm²
328ft
100m
150°C
19 x 0.1mm
600V
Copper
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
134879

RoHS

Reel of 1
Reel
1+
CNY767.440
(CNY867.2072)
50+
CNY755.100
(CNY853.263)
Min: 1 / Mult: 1
PVDF
White
20AWG
0.62mm²
328ft
100m
150°C
19 x 0.2mm
600V
Tinned Copper
1.4mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1399531

RoHS

Reel of 1
Reel
1+
CNY447.750
(CNY505.9575)
Min: 1 / Mult: 1
PVDF
White
26AWG
0.16mm²
328ft
100m
150°C
19 x 0.1mm
600V
Tinned Copper
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1399532

RoHS

Reel of 1
Reel
1+
CNY447.750
(CNY505.9575)
Min: 1 / Mult: 1
PVDF
Red
26AWG
0.16mm²
328ft
100m
150°C
19 x 0.1mm
600V
Copper
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2367718

RoHS

Reel of 1
Reel
1+
CNY353.950
(CNY399.9635)
Min: 1 / Mult: 1
PVDF
Black
28AWG
0.089mm²
328ft
100m
150°C
7 x 36AWG
600V
Tinned Copper
0.76mm
-
Spec 44 Series
4176078

RoHS

Reel of 1
Reel
1+
CNY2,634.750
(CNY2,977.2675)
Min: 1 / Mult: 1
PVDF
White
20AWG
0.62mm²
328ft
100m
150°C
19 x 0.203mm
600V
Copper
2.26mm
-
-
2798247

RoHS

Reel of 1
Reel
1+
CNY704.950
(CNY796.5935)
Min: 1 / Mult: 1
PVDF
Black
21AWG
0.5mm²
328ft
100m
150°C
19 x 0.19mm
600V
Tinned Copper
1.31mm
-
-
2367719

RoHS

Reel of 1
Reel
1+
CNY353.960
(CNY399.9748)
Min: 1 / Mult: 1
PVDF
White
28AWG
0.089mm²
328ft
100m
150°C
7 x 36AWG
600V
Tinned Copper
0.76mm
-
Spec 44 Series
4176066

RoHS

Reel of 1
Reel
1+
CNY2,463.650
(CNY2,783.9245)
Min: 1 / Mult: 1
PVDF
White
24AWG
0.24mm²
328ft
100m
150°C
19 x 0.127mm
600V
Copper
1.83mm
-
-
769460

RoHS

Reel of 1
Reel
1+
CNY1,742.280
(CNY1,968.7764)
5+
CNY1,707.440
(CNY1,929.4072)
Min: 1 / Mult: 1
PVDF
Red
-
0.75mm²
328ft
100m
125°C
19 x 0.23mm
600V
Tinned Copper
0
-
-
769400

RoHS

Reel of 1
Reel
1+
CNY1,650.020
(CNY1,864.5226)
5+
CNY1,617.020
(CNY1,827.2326)
10+
CNY1,584.020
(CNY1,789.9426)
Min: 1 / Mult: 1
PVDF
Red
-
0.5mm²
328ft
100m
125°C
19 x 0.19mm
600V
Tinned Copper
1.58mm
-
-
134855

RoHS

Reel of 1
Reel
1+
CNY459.690
(CNY519.4497)
Min: 1 / Mult: 1
PVDF
White
22AWG
0.4mm²
328ft
100m
150°C
19 x 0.16mm
600V
Tinned Copper
1.19mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
4176017

RoHS

Reel of 1
Reel
1+
CNY568.550
(CNY642.4615)
50+
CNY561.560
(CNY634.5628)
Min: 1 / Mult: 1
PVDF
Blue
22AWG
0.4mm²
328ft
100m
150°C
19 x 0.16mm
600V
Tinned Copper
1.19mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
4176005

RoHS

Reel of 1
Reel
1+
CNY1,141.410
(CNY1,289.7933)
50+
CNY1,121.430
(CNY1,267.2159)
Min: 1 / Mult: 1
PVDF
Red
22AWG
0.4mm²
328ft
100m
150°C
19 x 0.16mm
600V
Tinned Copper
1.19mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
134831

RoHS

Reel of 1
Reel
1+
CNY485.960
(CNY549.1348)
50+
CNY480.020
(CNY542.4226)
Min: 1 / Mult: 1
PVDF
White
24AWG
0.24mm²
328ft
100m
150°C
19 x 0.127mm
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
134867

RoHS

Reel of 1
Reel
1+
CNY600.290
(CNY678.3277)
Min: 1 / Mult: 1
PVDF
Black
20AWG
0.62mm²
328ft
100m
150°C
19 x 0.203mm
600V
Tinned Copper
1.4mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
798010

RoHS

Reel of 1
Reel
1+
CNY1,716.850
(CNY1,940.0405)
5+
CNY1,682.520
(CNY1,901.2476)
10+
CNY1,648.180
(CNY1,862.4434)
Min: 1 / Mult: 1
PVDF
White
-
0.25mm²
328ft
100m
125°C
19 x 0.127mm
600V
Tinned Copper
1.22mm
-
-
769435

RoHS

Reel of 1
Reel
1+
CNY1,099.100
(CNY1,241.983)
Min: 1 / Mult: 1
PVDF
White
-
0.5mm²
328ft
100m
125°C
19 x 0.19mm
600V
Tinned Copper
1.58mm
-
-
769514

RoHS

Reel of 1
Reel
1+
CNY3,356.170
(CNY3,792.4721)
5+
CNY3,289.040
(CNY3,716.6152)
Min: 1 / Mult: 1
PVDF
Black
-
1mm²
328ft
100m
125°C
19 x 0.25mm
600V
Tinned Copper
1.93mm
-
-
1399533

RoHS

Reel of 1
Reel
1+
CNY456.530
(CNY515.8789)
Min: 1 / Mult: 1
PVDF
Blue
26AWG
0.16mm²
328ft
100m
150°C
19 x 0.1mm
600V
Copper
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1972280

RoHS

Reel of 1
Reel
1+
CNY2,001.010
(CNY2,261.1413)
Min: 1 / Mult: 1
PVDF
White
12AWG
2.98mm²
328ft
100m
150°C
37 x 28AWG
600V
Tinned Copper
2.74mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
797984

RoHS

Reel of 1
Reel
1+
CNY1,716.850
(CNY1,940.0405)
5+
CNY1,682.520
(CNY1,901.2476)
Min: 1 / Mult: 1
PVDF
Red
-
0.25mm²
328ft
100m
125°C
19 x 0.127mm
600V
Tinned Copper
1.22mm
-
-
4175980

RoHS

Reel of 1
Reel
1+
CNY485.960
(CNY549.1348)
50+
CNY480.020
(CNY542.4226)
Min: 1 / Mult: 1
PVDF
Red
24AWG
0.24mm²
328ft
100m
150°C
19 x 0.127mm
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1-25 of 102 items
of 5 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account