TFE Hook Up Wire:

24 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1743267

RoHS

Reel of 1
Reel
1+
CNY1,875.530
(CNY2,119.3489)
2+
CNY1,819.800
(CNY2,056.374)
5+
CNY1,759.180
(CNY1,987.8734)
10+
CNY1,673.000
(CNY1,890.490)
25+
CNY1,570.830
(CNY1,775.0379)
More Pricing...
Min: 1 / Mult: 1
TFE
Red
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 0.2mm
1kV
Copper
1.7mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2812817

RoHS

Reel of 30
Reel
1+
CNY1,004.930
(CNY1,135.5709)
Min: 1 / Mult: 1
TFE
Black
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
1kV
Copper
1.727mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4262784

RoHS

Reel of 1
Reel
1+
CNY991.210
(CNY1,120.0673)
2+
CNY943.160
(CNY1,065.7708)
3+
CNY915.960
(CNY1,035.0348)
5+
CNY882.640
(CNY997.3832)
7+
CNY861.240
(CNY973.2012)
More Pricing...
Min: 1 / Mult: 1
TFE
Grey
-
-
-
-
-
7 x 32AWG
-
Silver Plated Copper
-
UL 1213
4262794

RoHS

Reel of 1
Reel
1+
CNY367.750
(CNY415.5575)
Min: 1 / Mult: 1
TFE
Violet
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
MIL-W-16878/5, UL 1180
4262795

RoHS

Reel of 1
Reel
1+
CNY367.750
(CNY415.5575)
Min: 1 / Mult: 1
TFE
Grey
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
MIL-W-16878/5, UL 1180
4262790

RoHS

Reel of 1
Reel
1+
CNY367.750
(CNY415.5575)
Min: 1 / Mult: 1
TFE
Brown
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
MIL-W-16878/5, UL 1180
4167888

RoHS

Reel of 1
Reel
1+
CNY512.250
(CNY578.8425)
5+
CNY502.010
(CNY567.2713)
10+
CNY491.760
(CNY555.6888)
Min: 1 / Mult: 1
TFE
Yellow
24AWG
-
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
UL 1213
4262792

RoHS

Reel of 1
Reel
1+
CNY367.750
(CNY415.5575)
Min: 1 / Mult: 1
TFE
Yellow
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
MIL-W-16878/5, UL 1180
4167889

RoHS

Reel of 1
Reel
1+
CNY581.320
(CNY656.8916)
5+
CNY569.700
(CNY643.761)
10+
CNY558.070
(CNY630.6191)
Min: 1 / Mult: 1
TFE
Green
-
-
-
-
-
7 x 32AWG
-
Silver Plated Copper
-
UL 1213
4262783

RoHS

Reel of 1
Reel
1+
CNY991.210
(CNY1,120.0673)
2+
CNY943.160
(CNY1,065.7708)
3+
CNY915.960
(CNY1,035.0348)
5+
CNY882.640
(CNY997.3832)
7+
CNY861.240
(CNY973.2012)
More Pricing...
Min: 1 / Mult: 1
TFE
Orange
-
-
-
-
-
7 x 32AWG
-
Silver Plated Copper
-
UL 1213
4262793

RoHS

Reel of 1
Reel
1+
CNY367.750
(CNY415.5575)
Min: 1 / Mult: 1
TFE
Light Blue
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
MIL-W-16878/5, UL 1180
2764867

RoHS

Reel of 30
Reel
1+
CNY1,149.010
(CNY1,298.3813)
2+
CNY1,094.660
(CNY1,236.9658)
3+
CNY1,063.890
(CNY1,202.1957)
5+
CNY1,026.220
(CNY1,159.6286)
7+
CNY1,002.030
(CNY1,132.2939)
More Pricing...
Min: 1 / Mult: 1
TFE
White
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
MIL-W-16878/4, UL 1213
2764868

RoHS

Reel of 30
Reel
1+
CNY1,407.630
(CNY1,590.6219)
5+
CNY1,321.770
(CNY1,493.6001)
10+
CNY1,292.100
(CNY1,460.073)
25+
CNY1,209.400
(CNY1,366.622)
50+
CNY1,149.690
(CNY1,299.1497)
Min: 1 / Mult: 1
TFE
Green
-
-
-
-
-
19 x 32AWG
-
Silver Plated Copper
-
MIL-W-16878/4, UL 1213
1743286

RoHS

Reel of 1
Reel
1+
CNY6,889.280
(CNY7,784.8864)
Min: 1 / Mult: 1
TFE
White
16AWG
1.327mm²
1000ft
304.8m
200°C
19 x 0.286mm
1kV
Copper
2.18mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2812818

RoHS

Reel of 1
Reel
1+
CNY1,875.530
(CNY2,119.3489)
2+
CNY1,819.800
(CNY2,056.374)
5+
CNY1,759.180
(CNY1,987.8734)
10+
CNY1,673.000
(CNY1,890.490)
25+
CNY1,570.830
(CNY1,775.0379)
More Pricing...
Min: 1 / Mult: 1
TFE
Blue
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 0.2mm
1kV
Copper
1.7mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4167927

RoHS

Reel of 1
Reel
1+
CNY1,332.430
(CNY1,505.6459)
2+
CNY1,267.560
(CNY1,432.3428)
3+
CNY1,230.900
(CNY1,390.917)
5+
CNY1,185.940
(CNY1,340.1122)
7+
CNY1,157.070
(CNY1,307.4891)
More Pricing...
Min: 1 / Mult: 1
TFE
White
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
MIL-W-16878/5, UL 1180
4167925

RoHS

Reel of 1
Reel
1+
CNY1,332.430
(CNY1,505.6459)
2+
CNY1,267.560
(CNY1,432.3428)
3+
CNY1,230.900
(CNY1,390.917)
5+
CNY1,185.940
(CNY1,340.1122)
7+
CNY1,157.070
(CNY1,307.4891)
More Pricing...
Min: 1 / Mult: 1
TFE
Red
24AWG
-
100ft
30.5m
200°C
19 x 36AWG
300V
Silver Plated Copper
1.37mm
MIL-W-16878/5, UL 1180
4167887

RoHS

Reel of 1
Reel
1+
CNY971.770
(CNY1,098.1001)
2+
CNY924.660
(CNY1,044.8658)
3+
CNY898.000
(CNY1,014.740)
5+
CNY865.330
(CNY977.8229)
7+
CNY844.350
(CNY954.1155)
More Pricing...
Min: 1 / Mult: 1
TFE
Red
24AWG
-
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
UL 1213
4167928

RoHS

Reel of 1
Reel
1+
CNY838.200
(CNY947.166)
5+
CNY821.440
(CNY928.2272)
10+
CNY804.680
(CNY909.2884)
Min: 1 / Mult: 1
TFE
Black
24AWG
-
100ft
30.5m
200°C
19 x 36AWG
300V
Silver Plated Copper
1.37mm
MIL-W-16878/5, UL 1180
4167926

RoHS

Reel of 1
Reel
1+
CNY838.200
(CNY947.166)
5+
CNY821.440
(CNY928.2272)
Min: 1 / Mult: 1
TFE
Green
24AWG
-
100ft
30.5m
200°C
19 x 36AWG
300V
Silver Plated Copper
1.37mm
MIL-W-16878/5, UL 1180
4167891

RoHS

Reel of 1
Reel
1+
CNY549.540
(CNY620.9802)
5+
CNY538.550
(CNY608.5615)
Min: 1 / Mult: 1
TFE
White
-
-
-
-
-
7 x 32AWG
-
Silver Plated Copper
-
UL 1213
4262791

RoHS

Reel of 1
Reel
1+
CNY862.950
(CNY975.1335)
5+
CNY642.540
(CNY726.0702)
10+
CNY552.730
(CNY624.5849)
Min: 1 / Mult: 1
TFE
Orange
-
-
-
-
-
19 x 36AWG
-
Silver Plated Copper
-
MIL-W-16878/5, UL 1180
4167890

RoHS

Reel of 1
Reel
1+
CNY549.540
(CNY620.9802)
5+
CNY538.550
(CNY608.5615)
10+
CNY527.560
(CNY596.1428)
Min: 1 / Mult: 1
TFE
Blue
24AWG
-
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
UL 1213
4167893

RoHS

Reel of 1
Reel
1+
CNY971.870
(CNY1,098.2131)
2+
CNY924.750
(CNY1,044.9675)
3+
CNY898.090
(CNY1,014.8417)
5+
CNY865.420
(CNY977.9246)
7+
CNY844.440
(CNY954.2172)
More Pricing...
Min: 1 / Mult: 1
TFE
Black
24AWG
-
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
UL 1213
1-24 of 24 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account