Hook Up Wire:

140 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1764978

RoHS

Reel of 1
Reel
1+
CNY1,438.630
(CNY1,625.6519)
50+
CNY1,413.450
(CNY1,597.1985)
Min: 1 / Mult: 1
MPPE
Blue
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764995

RoHS

Reel of 1
Reel
1+
CNY2,013.120
(CNY2,274.8256)
25+
CNY1,989.170
(CNY2,247.7621)
50+
CNY1,963.410
(CNY2,218.6533)
Min: 1 / Mult: 1
MPPE
Red
12AWG
3.3mm²
100ft
30.5m
105°C
65 x 30AWG
600V
Tinned Copper
2.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764977

RoHS

Reel of 1
Reel
1+
CNY1,438.630
(CNY1,625.6519)
50+
CNY1,413.450
(CNY1,597.1985)
Min: 1 / Mult: 1
MPPE
Black
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764971

RoHS

Reel of 1
Reel
1+
CNY1,002.160
(CNY1,132.4408)
50+
CNY984.580
(CNY1,112.5754)
Min: 1 / Mult: 1
MPPE
Red
16AWG
1.3mm²
100ft
30.5m
105°C
26 x 30AWG
600V
Tinned Copper
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764946

RoHS

Reel of 1
Reel
1+
CNY603.350
(CNY681.7855)
25+
CNY592.800
(CNY669.864)
50+
CNY581.940
(CNY657.5922)
Min: 1 / Mult: 1
MPPE
Red
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764904

RoHS

Reel of 1
Reel
1+
CNY390.720
(CNY441.5136)
50+
CNY383.860
(CNY433.7618)
Min: 1 / Mult: 1
MPPE
Black
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764916

RoHS

Reel of 1
Reel
1+
CNY417.340
(CNY471.5942)
50+
CNY402.790
(CNY455.1527)
Min: 1 / Mult: 1
MPPE
Black
24AWG
0.2mm²
100ft
30.5m
105°C
7 x 32AWG
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764928

RoHS

Reel of 1
Reel
1+
CNY494.510
(CNY558.7963)
50+
CNY486.320
(CNY549.5416)
Min: 1 / Mult: 1
MPPE
Black
22AWG
0.32mm²
100ft
30.5m
105°C
7 x 30AWG
600V
Tinned Copper
1.25mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764934

RoHS

Reel of 1
Reel
1+
CNY492.330
(CNY556.3329)
50+
CNY483.730
(CNY546.6149)
Min: 1 / Mult: 1
MPPE
Red
22AWG
0.32mm²
100ft
30.5m
105°C
7 x 30AWG
600V
Tinned Copper
1.24mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764940

RoHS

Reel of 1
Reel
1+
CNY603.350
(CNY681.7855)
25+
CNY592.800
(CNY669.864)
50+
CNY581.940
(CNY657.5922)
Min: 1 / Mult: 1
MPPE
Black
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764953

RoHS

Reel of 30
Reel
1+
CNY757.550
(CNY856.0315)
50+
CNY738.630
(CNY834.6519)
Min: 1 / Mult: 1
MPPE
Black
18AWG
0.82mm²
100ft
30.5m
105°C
16 x 30AWG
600V
Tinned Copper
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764965

RoHS

Reel of 1
Reel
1+
CNY1,002.160
(CNY1,132.4408)
50+
CNY984.580
(CNY1,112.5754)
Min: 1 / Mult: 1
MPPE
Black
16AWG
1.3mm²
100ft
30.5m
105°C
26 x 30AWG
600V
Tinned Copper
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764969

RoHS

Reel of 30
Reel
1+
CNY1,079.900
(CNY1,220.287)
50+
CNY1,066.640
(CNY1,205.3032)
Min: 1 / Mult: 1
MPPE
Green, Yellow
16AWG
1.3mm²
100ft
30.5m
105°C
26 x 30AWG
600V
Tinned Copper
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764922

RoHS

Reel of 1
Reel
1+
CNY417.340
(CNY471.5942)
50+
CNY402.790
(CNY455.1527)
Min: 1 / Mult: 1
MPPE
Red
24AWG
0.2mm²
100ft
30.5m
105°C
7 x 32AWG
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764917

RoHS

Reel of 1
Reel
1+
CNY412.120
(CNY465.6956)
50+
CNY398.150
(CNY449.9095)
Min: 1 / Mult: 1
MPPE
Blue
24AWG
0.2mm²
100ft
30.5m
105°C
7 x 32AWG
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764957

RoHS

Reel of 1
Reel
1+
CNY763.690
(CNY862.9697)
50+
CNY750.350
(CNY847.8955)
Min: 1 / Mult: 1
MPPE
Green, Yellow
18AWG
0.82mm²
100ft
30.5m
105°C
16 x 30AWG
600V
Tinned Copper
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764898

RoHS

Reel of 1
Reel
1+
CNY369.630
(CNY417.6819)
50+
CNY363.120
(CNY410.3256)
Min: 1 / Mult: 1
MPPE
Red
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764989

RoHS

Reel of 1
Reel
1+
CNY2,013.120
(CNY2,274.8256)
25+
CNY1,989.170
(CNY2,247.7621)
50+
CNY1,963.410
(CNY2,218.6533)
Min: 1 / Mult: 1
MPPE
Black
12AWG
3.3mm²
100ft
30.5m
105°C
65 x 30AWG
600V
Tinned Copper
2.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764981

RoHS

Reel of 1
Reel
1+
CNY1,482.490
(CNY1,675.2137)
50+
CNY1,408.360
(CNY1,591.4468)
Min: 1 / Mult: 1
MPPE
Green, Yellow
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764983

RoHS

Reel of 1
Reel
1+
CNY1,438.630
(CNY1,625.6519)
50+
CNY1,413.450
(CNY1,597.1985)
Min: 1 / Mult: 1
MPPE
Red
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764926

RoHS

Reel of 1
Reel
1+
CNY417.340
(CNY471.5942)
50+
CNY402.790
(CNY455.1527)
Min: 1 / Mult: 1
MPPE
White
24AWG
0.2mm²
100ft
30.5m
105°C
7 x 32AWG
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764903

RoHS

Reel of 1
Reel
1+
CNY369.630
(CNY417.6819)
50+
CNY363.120
(CNY410.3256)
Min: 1 / Mult: 1
MPPE
Yellow
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1765006

RoHS

Reel of 1
Reel
1+
CNY3,449.490
(CNY3,897.9237)
25+
CNY3,408.430
(CNY3,851.5259)
50+
CNY3,364.280
(CNY3,801.6364)
Min: 1 / Mult: 1
MPPE
Green, Yellow
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
1764907

RoHS

Reel of 1
Reel
1+
CNY390.720
(CNY441.5136)
50+
CNY383.860
(CNY433.7618)
Min: 1 / Mult: 1
MPPE
Green
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764959

RoHS

Reel of 30
Reel
1+
CNY757.550
(CNY856.0315)
50+
CNY738.630
(CNY834.6519)
Min: 1 / Mult: 1
MPPE
Red
18AWG
0.82mm²
100ft
30.5m
105°C
16 x 30AWG
600V
Tinned Copper
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1-25 of 140 items
of 6 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account