Hook Up Wire:

33 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2812722

RoHS

Reel of 30
Reel
1+
CNY915.020
(CNY1,033.9726)
2+
CNY870.640
(CNY983.8232)
3+
CNY845.570
(CNY955.4941)
5+
CNY814.840
(CNY920.7692)
7+
CNY795.100
(CNY898.463)
More Pricing...
Min: 1 / Mult: 1
PVC
Red
16AWG
1.327mm²
100ft
30.5m
105°C
19 x 29AWG
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
2291020

RoHS

Reel of 30
Reel
1+
CNY433.890
(CNY490.2957)
2+
CNY413.070
(CNY466.7691)
3+
CNY401.270
(CNY453.4351)
5+
CNY386.790
(CNY437.0727)
7+
CNY377.510
(CNY426.5863)
More Pricing...
Min: 1 / Mult: 1
PVC
Black
22AWG
0.35mm²
100ft
30.5m
105°C
7 x 30AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
2473890

RoHS

Reel of 30
Reel
1+
CNY380.490
(CNY429.9537)
50+
CNY373.790
(CNY422.3827)
Min: 1 / Mult: 1
PVC
Red
22AWG
0.357mm²
100ft
30.5m
105°C
7 x 30AWG
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
2291050

RoHS

Reel of 30
Reel
1+
CNY747.940
(CNY845.1722)
2+
CNY712.230
(CNY804.8199)
3+
CNY692.090
(CNY782.0617)
5+
CNY667.360
(CNY754.1168)
7+
CNY651.510
(CNY736.2063)
More Pricing...
Min: 1 / Mult: 1
PVC
Black
32AWG
0.03mm²
100ft
30.5m
105°C
7 x 0.079mm
600V
Tinned Copper
0.74mm
MIL-DTL-16878/1 (Type B)
4243381

RoHS

Reel of 1
Reel
1+
CNY392.240
(CNY443.2312)
50+
CNY387.570
(CNY437.9541)
Min: 1 / Mult: 1
PVC
Green
22AWG
0.357mm²
100ft
30.5m
105°C
7 x 30AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
4533302

RoHS

Reel of 1
Reel
1+
CNY224.030
(CNY253.1539)
5+
CNY216.370
(CNY244.4981)
10+
CNY204.990
(CNY231.6387)
25+
CNY193.620
(CNY218.7906)
Min: 1 / Mult: 1
PVC
Blue
32AWG
0.03mm²
100ft
30.5m
105°C
7 x 40AWG
600V
Copper
0.711mm
MIL-DTL-16878/1 (Type B)
4532141

RoHS

Reel of 1
Reel
1+
CNY941.780
(CNY1,064.2114)
2+
CNY898.080
(CNY1,014.8304)
3+
CNY873.340
(CNY986.8742)
5+
CNY843.050
(CNY952.6465)
7+
CNY823.600
(CNY930.668)
More Pricing...
Min: 1 / Mult: 1
PVC
White, Black
16AWG
1.23mm²
100ft
30.5m
105°C
19 x 29AWG
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
4531266

RoHS

Reel of 1
Reel
1+
CNY797.710
(CNY901.4123)
2+
CNY759.140
(CNY857.8282)
3+
CNY737.300
(CNY833.149)
5+
CNY710.540
(CNY802.9102)
7+
CNY693.370
(CNY783.5081)
More Pricing...
Min: 1 / Mult: 1
PVC
Green
22AWG
0.38mm²
100ft
30.5m
105°C
19 x 34AWG
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
4209858

RoHS

Reel of 1
Reel
1+
CNY2,134.090
(CNY2,411.5217)
Min: 1 / Mult: 1
PVC
White, Red
18AWG
0.9mm²
1000ft
305m
105°C
7 x 26AWG
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
4532165

RoHS

Reel of 1
Reel
1+
CNY417.200
(CNY471.436)
2+
CNY397.180
(CNY448.8134)
3+
CNY385.830
(CNY435.9879)
5+
CNY371.910
(CNY420.2583)
7+
CNY362.990
(CNY410.1787)
More Pricing...
Min: 1 / Mult: 1
PVC
Orange
22AWG
0.357mm²
100ft
30.5m
105°C
7 x 30AWG
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
4532094

RoHS

Reel of 1
Reel
1+
CNY940.040
(CNY1,062.2452)
2+
CNY918.230
(CNY1,037.5999)
5+
CNY857.460
(CNY968.9298)
10+
CNY795.780
(CNY899.2314)
25+
CNY770.470
(CNY870.6311)
More Pricing...
Min: 1 / Mult: 1
PVC
Brown
16AWG
1.327mm²
100ft
30.5m
105°C
19 x 29AWG
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
4532218

RoHS

Reel of 1
Reel
1+
CNY1,761.800
(CNY1,990.834)
2+
CNY1,675.800
(CNY1,893.654)
3+
CNY1,627.130
(CNY1,838.6569)
5+
CNY1,567.520
(CNY1,771.2976)
7+
CNY1,529.240
(CNY1,728.0412)
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.357mm²
1000ft
305m
105°C
7 x 30AWG
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
4532048

RoHS

Reel of 1
Reel
1+
CNY797.710
(CNY901.4123)
2+
CNY759.140
(CNY857.8282)
3+
CNY737.300
(CNY833.149)
5+
CNY710.540
(CNY802.9102)
7+
CNY693.370
(CNY783.5081)
More Pricing...
Min: 1 / Mult: 1
PVC
Brown
22AWG
0.38mm²
100ft
30.5m
105°C
19 x 34AWG
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
4531926

RoHS

Reel of 1
Reel
1+
CNY425.850
(CNY481.2105)
2+
CNY394.790
(CNY446.1127)
5+
CNY372.170
(CNY420.5521)
25+
CNY340.290
(CNY384.5277)
50+
CNY323.940
(CNY366.0522)
More Pricing...
Min: 1 / Mult: 1
PVC
Brown
22AWG
0.357mm²
100ft
30.5m
105°C
7 x 30AWG
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
4209089

RoHS

Reel of 1
Reel
1+
CNY247.120
(CNY279.2456)
Min: 1 / Mult: 1
PVC
Red
32AWG
0.03mm²
100ft
30.5m
105°C
7 x 40AWG
600V
Tinned Copper
0.711mm
MIL-DTL-16878/1 (Type B)
4532017

RoHS

Reel of 1
Reel
1+
CNY1,714.150
(CNY1,936.9895)
Min: 1 / Mult: 1
PVC
Brown
22AWG
0.357mm²
1000ft
305m
105°C
7 x 30AWG
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
4532146

RoHS

Reel of 1
Reel
1+
CNY617.170
(CNY697.4021)
2+
CNY587.360
(CNY663.7168)
3+
CNY570.500
(CNY644.665)
5+
CNY549.870
(CNY621.3531)
7+
CNY536.610
(CNY606.3693)
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
18AWG
0.902mm²
100ft
30.5m
105°C
7 x 26AWG
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
2473891

RoHS

Reel of 30
Reel
1+
CNY603.840
(CNY682.3392)
2+
CNY559.410
(CNY632.1333)
5+
CNY527.120
(CNY595.6456)
10+
CNY514.020
(CNY580.8426)
25+
CNY481.670
(CNY544.2871)
More Pricing...
Min: 1 / Mult: 1
PVC
Black
18AWG
0.902mm²
100ft
30.5m
105°C
7 x 26AWG
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
2812712

RoHS

Reel of 30
Reel
1+
CNY765.320
(CNY864.8116)
2+
CNY729.430
(CNY824.2559)
3+
CNY709.150
(CNY801.3395)
5+
CNY684.310
(CNY773.2703)
7+
CNY668.350
(CNY755.2355)
More Pricing...
Min: 1 / Mult: 1
PVC
Orange
22AWG
0.385mm²
100ft
30.5m
105°C
19 x 34AWG
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
2812713

RoHS

Reel of 305
Reel
1+
CNY1,863.790
(CNY2,106.0827)
2+
CNY1,776.420
(CNY2,007.3546)
3+
CNY1,727.000
(CNY1,951.510)
5+
CNY1,666.410
(CNY1,883.0433)
7+
CNY1,627.500
(CNY1,839.075)
More Pricing...
Min: 1 / Mult: 1
PVC
Red
22AWG
0.385mm²
1000ft
305m
105°C
19 x 34AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
2812721

RoHS

Reel of 30
Reel
1+
CNY915.020
(CNY1,033.9726)
2+
CNY870.640
(CNY983.8232)
3+
CNY845.570
(CNY955.4941)
5+
CNY814.840
(CNY920.7692)
7+
CNY795.100
(CNY898.463)
More Pricing...
Min: 1 / Mult: 1
PVC
Orange
16AWG
1.327mm²
100ft
30.5m
105°C
19 x 29AWG
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
2812708

RoHS

Reel of 305
Reel
1+
CNY1,863.790
(CNY2,106.0827)
2+
CNY1,776.420
(CNY2,007.3546)
3+
CNY1,727.000
(CNY1,951.510)
5+
CNY1,666.410
(CNY1,883.0433)
7+
CNY1,627.500
(CNY1,839.075)
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.385mm²
1000ft
305m
105°C
19 x 34AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
1742108

RoHS

Reel of 305
Reel
1+
CNY2,279.720
(CNY2,576.0836)
Min: 1 / Mult: 1
PVC
Brown
16AWG
1.327mm²
1000ft
304.8m
105°C
19 x 29AWG
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
2812714

RoHS

Reel of 305
Reel
1+
CNY1,863.790
(CNY2,106.0827)
2+
CNY1,776.420
(CNY2,007.3546)
3+
CNY1,727.000
(CNY1,951.510)
5+
CNY1,666.410
(CNY1,883.0433)
7+
CNY1,627.500
(CNY1,839.075)
More Pricing...
Min: 1 / Mult: 1
PVC
Purple
22AWG
0.385mm²
1000ft
305m
105°C
19 x 34AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
2812716

RoHS

Reel of 30
Reel
1+
CNY765.320
(CNY864.8116)
2+
CNY729.430
(CNY824.2559)
3+
CNY709.150
(CNY801.3395)
5+
CNY684.310
(CNY773.2703)
7+
CNY668.350
(CNY755.2355)
More Pricing...
Min: 1 / Mult: 1
PVC
Yellow
22AWG
0.385mm²
100ft
30.5m
105°C
19 x 34AWG
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
1-25 of 33 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account