Gray Hook Up Wire:

3,748 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1182496

RoHS

Reel of 1
Reel
1+
CNY1,196.730
(CNY1,352.3049)
25+
CNY1,182.090
(CNY1,335.7617)
Min: 1 / Mult: 1
-
-
-
-
-
10 x 30AWG
-
-
-
-
-
-
-
-
-
-
-
-
-
2290916

RoHS

Reel of 1
Reel
1+
CNY301.400
(CNY340.582)
25+
CNY295.940
(CNY334.4122)
50+
CNY290.220
(CNY327.9486)
Min: 1 / Mult: 1
-
PVC
Black
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2528087

RoHS

1 Metre
Packaging Options
1+
CNY859.120
(CNY970.8056)
Min: 1 / Mult: 1
-
PVC
Black
-
10AWG
84 x 0.3mm
-
3.3ft
-
-
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528180

RoHS

1 Metre
Packaging Options
1+
CNY859.120
(CNY970.8056)
Min: 1 / Mult: 1
-
PVC
Red
-
10AWG
84 x 0.3mm
-
3.3ft
-
-
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1183985

RoHS

Reel of 1
Reel
1+
CNY647.050
(CNY731.1665)
Min: 1 / Mult: 1
-
PTFE
Yellow
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
2290752

RoHS

Reel of 30
Reel
1+
CNY1,386.840
(CNY1,567.1292)
50+
CNY1,362.570
(CNY1,539.7041)
Min: 1 / Mult: 1
-
PTFE
Red
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
200°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290910

RoHS

Reel of 30
Reel
1+
CNY344.960
(CNY389.8048)
2+
CNY328.410
(CNY371.1033)
3+
CNY319.020
(CNY360.4926)
5+
CNY307.550
(CNY347.5315)
7+
CNY300.200
(CNY339.226)
More Pricing...
Min: 1 / Mult: 1
-
PVC
Red
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
134820

RoHS

Reel of 1
Reel
1+
CNY346.650
(CNY391.7145)
Min: 1 / Mult: 1
-
PVDF
Black
-
24AWG
19 x 0.13mm
-
328ft
-
-
100m
150°C
0.24mm²
600V
Copper
-
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2501489

RoHS

Reel of 1
Reel
Packaging Options
1+
CNY1,707.560
(CNY1,929.5428)
5+
CNY1,675.040
(CNY1,892.7952)
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
10AWG
84 x 0.3mm
-
328ft
-
-
100m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
134880

RoHS

Reel of 1
Reel
1+
CNY845.240
(CNY955.1212)
50+
CNY841.250
(CNY950.6125)
Min: 1 / Mult: 1
-
PVDF
Black
-
18AWG
19 x 0.254mm
-
328ft
-
-
100m
150°C
0.96mm²
600V
Tinned Copper
-
1.65mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1182501

RoHS

Reel of 1
Reel
1+
CNY1,196.730
(CNY1,352.3049)
25+
CNY1,182.090
(CNY1,335.7617)
Min: 1 / Mult: 1
-
-
-
-
-
10 x 0.255mm
-
-
-
-
-
-
0.51mm²
-
-
-
-
-
-
1182527

RoHS

Reel of 1
Reel
1+
CNY2,515.680
(CNY2,842.7184)
25+
CNY2,452.790
(CNY2,771.6527)
Min: 1 / Mult: 1
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1.326mm²
-
-
-
-
-
-
1235916

RoHS

Reel of 1
Reel
1+
CNY2,139.970
(CNY2,418.1661)
Min: 1 / Mult: 1
-
-
-
-
-
65 x 36AWG
-
-
-
-
-
-
-
-
-
3.658mm
-
-
-
2290748

RoHS

Reel of 30
Reel
1+
CNY1,360.170
(CNY1,536.9921)
50+
CNY1,336.370
(CNY1,510.0981)
Min: 1 / Mult: 1
-
PTFE
White
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
200°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199120

RoHS

Reel of 1
Reel
1+
CNY848.670
(CNY958.9971)
50+
CNY838.250
(CNY947.2225)
Min: 1 / Mult: 1
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
2501498

RoHS

Reel of 1
Reel
Packaging Options
1+
CNY496.580
(CNY561.1354)
5+
CNY486.990
(CNY550.2987)
Min: 1 / Mult: 1
-
PVC
Light Blue
-
14AWG
50 x 0.25mm
-
328ft
-
-
100m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2290826

RoHS

Reel of 1
Reel
1+
CNY462.560
(CNY522.6928)
2+
CNY440.270
(CNY497.5051)
3+
CNY427.660
(CNY483.2558)
5+
CNY412.240
(CNY465.8312)
7+
CNY402.330
(CNY454.6329)
More Pricing...
Min: 1 / Mult: 1
-
PVC
Black
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.823mm²
300V
Tinned Copper
-
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3106865

RoHS

Reel of 30
Reel
1+
CNY906.360
(CNY1,024.1868)
25+
CNY891.120
(CNY1,006.9656)
50+
CNY872.550
(CNY985.9815)
Min: 1 / Mult: 1
-
PVC
White
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1619629

RoHS

Reel of 1
Reel
1+
CNY6,401.010
(CNY7,233.1413)
2+
CNY5,903.890
(CNY6,671.3957)
5+
CNY5,791.830
(CNY6,544.7679)
10+
CNY5,546.240
(CNY6,267.2512)
Min: 1 / Mult: 1
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
2290802

RoHS

Reel of 1
Reel
1+
CNY4,460.970
(CNY5,040.8961)
50+
CNY4,382.950
(CNY4,952.7335)
Min: 1 / Mult: 1
-
PVC
Black
-
14AWG
41 x 30AWG
-
1000ft
-
-
305m
105°C
2.08mm²
600V
Tinned Copper
-
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1182499

RoHS

Reel of 1
Reel
1+
CNY1,173.720
(CNY1,326.3036)
25+
CNY1,159.360
(CNY1,310.0768)
Min: 1 / Mult: 1
-
-
-
-
-
10 x 0.255mm
-
-
-
-
-
-
0.51mm²
-
-
-
-
-
-
2528097

RoHS

1 Metre
Packaging Options
1+
CNY8.410
(CNY9.5033)
10+
CNY8.130
(CNY9.1869)
25+
CNY7.850
(CNY8.8705)
50+
CNY7.290
(CNY8.2377)
Min: 1 / Mult: 1
-
PVC
Blue
-
12AWG
56 x 0.3mm
-
3.3ft
-
-
1m
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
3170317

RoHS

Reel of 1
Reel
1+
CNY2,050.310
(CNY2,316.8503)
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
4AWG
6496 x 0.07mm
-
32ft
-
-
10m
90°C
25mm²
1.5kV
Copper
-
11.9mm
-
Silvolt-1V Series
1182505

RoHS

Reel of 1
Reel
1+
CNY598.370
(CNY676.1581)
25+
CNY591.050
(CNY667.8865)
Min: 1 / Mult: 1
-
-
-
-
-
10 x 30AWG
-
-
-
-
-
-
0.51mm²
-
-
-
-
-
-
1286146

RoHS

Reel of 1
Reel
1+
CNY4,354.760
(CNY4,920.8788)
Min: 1 / Mult: 1
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
-
-
-
2.007mm
-
-
-
1-25 of 3748 items
of 150 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account