White, Orange Hook Up Wire:

3,741 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1285727

RoHS

Reel of 1
Reel
1+
CNY859.040
(CNY970.7152)
25+
CNY843.980
(CNY953.6974)
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
2.5mm²
328ft
-
-
100m
70°C
-
600V
Tinned Copper
3.7mm
-
-
OLFLEX WIRE MS 2.1 Series
2290845

RoHS

Reel of 1
Reel
1+
CNY437.700
(CNY494.601)
25+
CNY430.080
(CNY485.9904)
Min: 1 / Mult: 1
-
PVC
Black
-
20AWG
-
0.51mm²
100ft
-
-
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1230982

RoHS

Reel of 1
Reel
1+
CNY211.630
(CNY239.1419)
5+
CNY199.610
(CNY225.5593)
Min: 1 / Mult: 1
-
-
Unjacketed
-
23AWG
-
0.246mm²
754.6ft
-
-
230m
-
Solid
-
Copper
0.56mm
-
BS 4520, BS 60317/20
-
134820

RoHS

Reel of 1
Reel
1+
CNY503.360
(CNY568.7968)
50+
CNY497.210
(CNY561.8473)
Min: 1 / Mult: 1
-
PVDF
Black
-
24AWG
-
0.24mm²
328ft
-
-
100m
150°C
19 x 0.13mm
600V
Copper
1.02mm
-
MIL-W-81044, MIL-C-27500
Spec 44 Series
1183985

RoHS

Reel of 1
Reel
1+
CNY969.200
(CNY1,095.196)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
190°C
-
300V
-
-
-
-
-
2819026

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
CNY53.540
(CNY60.5002)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
25ft
-
-
-
105°C
-
-
Tinned Copper
-
-
CSA TRSR-64, UL 1007, UL 1569
-
1182501

RoHS

Reel of 1
Reel
1+
CNY1,196.730
(CNY1,352.3049)
25+
CNY1,182.090
(CNY1,335.7617)
Min: 1 / Mult: 1
-
PVC
Blue
-
20AWG
-
0.51mm²
1000ft
-
-
304.8m
105°C
10 x 0.255mm
300V
Tinned Copper
1.803mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
134880

RoHS

Reel of 1
Reel
1+
CNY828.990
(CNY936.7587)
50+
CNY827.650
(CNY935.2445)
Min: 1 / Mult: 1
-
PVDF
Black
-
18AWG
-
0.96mm²
328ft
-
-
100m
150°C
19 x 0.254mm
600V
Tinned Copper
1.65mm
-
MIL-W-81044, MIL-C-27500
Spec 44 Series
1235916

RoHS

Reel of 1
Reel
1+
CNY2,376.580
(CNY2,685.5354)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3.658mm
-
-
2501498

RoHS

Reel of 1
Reel
Packaging Options
1+
CNY507.400
(CNY573.362)
5+
CNY497.600
(CNY562.288)
Min: 1 / Mult: 1
-
PVC
Light Blue
-
14AWG
-
2.5mm²
328ft
-
-
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2290826

RoHS

Reel of 1
Reel
1+
CNY495.590
(CNY560.0167)
2+
CNY471.710
(CNY533.0323)
3+
CNY458.210
(CNY517.7773)
5+
CNY441.680
(CNY499.0984)
7+
CNY431.070
(CNY487.1091)
More Pricing...
Min: 1 / Mult: 1
-
PVC
Black
-
18AWG
-
0.823mm²
100ft
-
-
30.5m
105°C
Solid
300V
Tinned Copper
1.83mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2528097

RoHS

1 Metre
Packaging Options
1+
CNY8.350
(CNY9.4355)
10+
CNY8.070
(CNY9.1191)
25+
CNY7.800
(CNY8.814)
50+
CNY7.240
(CNY8.1812)
Min: 1 / Mult: 1
-
PVC
Blue
-
12AWG
-
4mm²
3.3ft
-
-
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
3170317

RoHS

Reel of 1
Reel
1+
CNY1,669.510
(CNY1,886.5463)
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
4AWG
-
25mm²
32ft
-
-
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
-
Silvolt-1V Series
1286146

RoHS

Reel of 1
Reel
1+
CNY4,352.180
(CNY4,917.9634)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2.007mm
-
-
3253800

RoHS

Each
1+
CNY80.350
(CNY90.7955)
5+
CNY78.830
(CNY89.0779)
10+
CNY77.250
(CNY87.2925)
25+
CNY75.720
(CNY85.5636)
Min: 1 / Mult: 1
-
PVC
Grey
-
-
-
0.28mm²
328ft
-
-
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
-
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2290780

RoHS

Reel of 1
Reel
1+
CNY341.550
(CNY385.9515)
25+
CNY335.580
(CNY379.2054)
Min: 1 / Mult: 1
-
PVC
Black
-
22AWG
-
0.35mm²
100ft
-
-
30.5m
80°C
7 x 0.25mm
300V
Tinned Copper
1.27mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
3253801

RoHS

Reel of 1
Reel
1+
CNY78.190
(CNY88.3547)
5+
CNY76.660
(CNY86.6258)
Min: 1 / Mult: 1
-
PVC
Violet
-
-
-
0.28mm²
328ft
-
-
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
-
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1219323

RoHS

Reel of 1
Reel
1+
CNY136.380
(CNY154.1094)
5+
CNY117.960
(CNY133.2948)
10+
CNY107.230
(CNY121.1699)
25+
CNY78.610
(CNY88.8293)
Min: 1 / Mult: 1
-
PVC
Black
-
-
-
0.22mm²
328ft
-
-
100m
70°C
7 x 0.2mm
1kV
Tinned Copper
1.2mm
-
-
-
4243288

RoHS

Reel of 1
Reel
1+
CNY2,412.420
(CNY2,726.0346)
Min: 1 / Mult: 1
-
ETFE
Red
-
20AWG
-
0.62mm²
1000ft
-
-
305m
150°C
19 x 32AWG
600V
Copper
1.524mm
-
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4539845

RoHS

Reel of 1
Reel
1+
CNY2,052.060
(CNY2,318.8278)
2+
CNY1,951.540
(CNY2,205.2402)
3+
CNY1,894.650
(CNY2,140.9545)
5+
CNY1,831.930
(CNY2,070.0809)
Min: 1 / Mult: 1
-
PVC
Black
-
24AWG
-
0.229mm²
1000ft
-
-
304.8m
105°C
7 x 0.2mm
150V
Copper
1.14mm
-
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
1239065

RoHS

Reel of 1
Reel
1+
CNY1,378.330
(CNY1,557.5129)
Min: 1 / Mult: 1
-
PVC
Green
-
16AWG
-
-
100ft
-
-
30.5m
105°C
26 x 30AWG
600V
Copper
3.124mm
-
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
TUK SGACK902S Keystone Coupler
3594482

RoHS

Reel of 1
Reel
1+
CNY116.830
(CNY132.0179)
2+
CNY109.440
(CNY123.6672)
5+
CNY107.700
(CNY121.701)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
100ft
-
-
-
-
7 x 36AWG
300V
Tinned Copper
-
0.89mm
-
-
1352488

RoHS

Reel of 1
Reel
1+
CNY2,826.500
(CNY3,193.945)
Min: 1 / Mult: 1
-
PTFE
White
-
22AWG
-
-
1000ft
-
-
305m
200°C
19 x 34AWG
300V
Silver Plated Copper
1.499mm
-
MIL-W-16878/4, UL 1371
TUK SGACK902S Keystone Coupler
1243445

RoHS

Reel of 1
Reel
1+
CNY1,704.120
(CNY1,925.6556)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1.93mm
-
-
2439853

RoHS

Reel of 1
Reel
1+
CNY703.370
(CNY794.8081)
5+
CNY478.990
(CNY541.2587)
10+
CNY455.040
(CNY514.1952)
25+
CNY434.420
(CNY490.8946)
Min: 1 / Mult: 1
-
PVC
Black
-
-
-
0.5mm²
1640ft
-
-
500m
85°C
16 x 0.2mm
1kV
Tinned Copper
1.77mm
-
BS 4808 Part 2 Class 2
-
1-25 of 3741 items
of 150 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account