Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,811.620 (CNY2,047.1306) |
5+ | CNY1,777.210 (CNY2,008.2473) |
Product Information
Product Overview
The PP000513 is a 100m Photovoltaic PV1-F Solar Cable with class 5 flexible tinned copper conductor according to DIN VDE 0295, BS EN/IEC 60228. It comes with halogen-free cross-linked compound insulation and a halogen-free cross-linked, flame retardant compound type EM4 sheath according to BS EN 50363-2-1. This solar cable is intended for the interconnection within photovoltaic systems such as solar panel arrays. It is suitable for fixed installations, internal and external, within conduit or systems, but not direct burial applications. This solar cable is ozone-resistant according to BS EN 50396, UV-resistant according to HD 605/A1 and is tested for durability according to EN 60216. The cable is designed to last at least 25 years. Being flame protected with a halogen free fire retardant system with low smoke properties this cable is designed for safety in case of fire.
- CPR: Eca
- Thermal endurance according to BS EN/IEC 60216-1 standard
- 5.09Ω/km at 20°C Maximum resistance of conductor
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Alternative Energy
Technical Specifications
LSZH
-
328ft
90°C
1.8kV
5.2mm
-
Black
4mm²
100m
-
Tinned Copper
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate