8 Product Results Found for "metric ecowire series"
Find a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ CNY18.650 (CNY21.0745) | Min: 1 / Mult: 1 | MPPE | Yellow | - | 1mm² | - | - | 105°C | 56 x 0.16mm | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
1 Metre | 1+ CNY25.360 (CNY28.6568) | Min: 1 / Mult: 1 | MPPE | Blue | - | 1mm² | - | - | 105°C | 56 x 0.16mm | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
1 Metre | 1+ CNY25.400 (CNY28.702) | Min: 1 / Mult: 1 | MPPE | Yellow | 15AWG | 1.5mm² | - | - | 105°C | 84 x 0.16mm | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
1 Metre | 1+ CNY25.400 (CNY28.702) | Min: 1 / Mult: 1 | MPPE | White | 15AWG | 1.5mm² | - | - | 105°C | 84 x 0.16mm | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ CNY1,222.920 (CNY1,381.8996) | Min: 1 / Mult: 1 | MPPE | Yellow | - | 1mm² | 328ft | 100m | 105°C | 56 x 0.16mm | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ CNY668.020 (CNY754.8626)2+ CNY667.310 (CNY754.0603)5+ CNY666.590 (CNY753.2467)10+ CNY665.870 (CNY752.4331)25+ CNY665.150 (CNY751.6195)More Pricing... | Min: 1 / Mult: 1 | MPPE | Red | - | 0.5mm² | 164ft | 50m | 105°C | 28 x 0.16mm | 600V | Tinned Copper | 1.43mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
1 Metre | 1+ CNY25.360 (CNY28.6568) | Min: 1 / Mult: 1 | MPPE | Black | - | 1mm² | - | - | 105°C | 56 x 0.16mm | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire | |||||
Reel of 1 Reel | 1+ CNY668.020 (CNY754.8626)2+ CNY667.310 (CNY754.0603)5+ CNY666.590 (CNY753.2467)10+ CNY665.870 (CNY752.4331)25+ CNY665.150 (CNY751.6195)More Pricing... | Min: 1 / Mult: 1 | MPPE | Blue | - | 0.5mm² | 164ft | 50m | 105°C | 28 x 0.16mm | 600V | Tinned Copper | 1.43mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series |