Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY5.810 (CNY6.5653) |
| 100+ | CNY5.510 (CNY6.2263) |
| 250+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY4.760 (CNY5.3788) |
| 1500+ | CNY4.310 (CNY4.8703) |
Product Information
Product Overview
The CWT-3801 is a SolderSleeve® one-step Shield Terminator with radiation-cross-linked, transparent heat-shrinkable polyolefin insulation. This CWT-series terminator provide a fast, reliable, economical and convenient method for splicing wires with a low temperature rating. A precisely engineered, fluxed solder perform, within the heat-shrinkable sleeve provides a completely soldered, strain-relieved, encapsulated termination. Low temperature wires can be terminated in applications with maximum operating temperatures up to 125°C. Transparent sleeving allows inspection of the finished product. Compatible with a range of dielectric materials and wire insulations, including sensitive low temperature materials. Ideal for outdoor electrical use.
- Covers wire size from 12 to 26AWG
- One-piece design simplifies installation
Applications
Industrial, Motor Drive & Control
Technical Specifications
Terminator
Transparent
26mm
CWT Series
1.7mm
PO (Polyolefin)
-
Cadmium (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate