2,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.390 (CNY8.3507) |
| 50+ | CNY6.490 (CNY7.3337) |
| 100+ | CNY5.900 (CNY6.667) |
| 250+ | CNY5.660 (CNY6.3958) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1500+ | CNY4.580 (CNY5.1754) |
Product Information
Product Overview
The CWT-3801 is a SolderSleeve® one-step Shield Terminator with radiation-cross-linked, transparent heat-shrinkable polyolefin insulation. This CWT-series terminator provide a fast, reliable, economical and convenient method for splicing wires with a low temperature rating. A precisely engineered, fluxed solder perform, within the heat-shrinkable sleeve provides a completely soldered, strain-relieved, encapsulated termination. Low temperature wires can be terminated in applications with maximum operating temperatures up to 125°C. Transparent sleeving allows inspection of the finished product. Compatible with a range of dielectric materials and wire insulations, including sensitive low temperature materials. Ideal for outdoor electrical use.
- Covers wire size from 12 to 26AWG
- One-piece design simplifies installation
Applications
Industrial, Motor Drive & Control
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate