105 Product Results Found for "power"
Find a huge range of Radial Leaded PPTCs at element14 China. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Littelfuse, Bourns & Raychem - Te Connectivity
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY0.785 (CNY0.887)10+ CNY0.655 (CNY0.7402)50+ CNY0.605 (CNY0.6836)100+ CNY0.540 (CNY0.6102)200+ CNY0.452 (CNY0.5108) | Min: 1 / Mult: 1 | MC36 | - | 60VDC | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 5+ CNY4.200 (CNY4.746)50+ CNY2.810 (CNY3.1753)250+ CNY2.750 (CNY3.1075)500+ CNY2.430 (CNY2.7459)1500+ CNY2.370 (CNY2.6781)More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | - | 72VDC | - | 2.5A | - | 5A | - | 15.6s | - | Rectangular | 40A | 10.2mm | - | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | - | |||||
Each | 1+ CNY3.260 (CNY3.6838) | Min: 1 / Mult: 1 | MC33 | - | 90VDC | - | 3.75A | - | 7.5A | - | 24s | - | Round | 40A | 10.2mm | 28.5mm | - | 3.1mm | 33.5mm | -40°C | 85°C | - | |||||
Each | 10+ CNY1.060 (CNY1.1978)50+ CNY0.915 (CNY1.0339)100+ CNY0.835 (CNY0.9436)250+ CNY0.740 (CNY0.8362)500+ CNY0.707 (CNY0.7989) | Min: 10 / Mult: 10 | MC33 | - | 16VDC | - | 4A | - | 6.8A | - | 3.5s | - | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 10+ CNY1.820 (CNY2.0566)50+ CNY1.450 (CNY1.6385)100+ CNY1.330 (CNY1.5029)250+ CNY1.020 (CNY1.1526)500+ CNY0.826 (CNY0.9334) | Min: 10 / Mult: 10 | MC36 | - | 60VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 5+ CNY10.030 (CNY11.3339)10+ CNY9.350 (CNY10.5655)25+ CNY8.520 (CNY9.6276)50+ CNY7.590 (CNY8.5767) | Min: 5 / Mult: 5 | MC Dual Protection MOV Range | 240V | - | 430V | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ CNY8.130 (CNY9.1869)10+ CNY7.590 (CNY8.5767)25+ CNY6.890 (CNY7.7857)50+ CNY6.150 (CNY6.9495) | Min: 5 / Mult: 5 | MC Dual Protection MOV Range | 240V | - | 260V | - | 455V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ CNY10.300 (CNY11.639)10+ CNY9.620 (CNY10.8706)25+ CNY8.730 (CNY9.8649)50+ CNY7.800 (CNY8.814) | Min: 5 / Mult: 5 | MC Dual Protection MOV Range | 240V | - | 430V | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ CNY9.690 (CNY10.9497)10+ CNY9.040 (CNY10.2152)25+ CNY8.230 (CNY9.2999)50+ CNY7.340 (CNY8.2942) | Min: 5 / Mult: 5 | MC Dual Protection MOV Range | 240V | - | 430V | - | 710V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ CNY2.930 (CNY3.3109)10+ CNY2.160 (CNY2.4408)50+ CNY2.050 (CNY2.3165)100+ CNY1.930 (CNY2.1809)200+ CNY1.800 (CNY2.034)More Pricing... | Min: 1 / Mult: 1 | PolySwitch RUEF | - | 30VDC | - | 1.1A | - | 2.2A | - | 6.6s | - | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 1+ CNY3.270 (CNY3.6951)5+ CNY2.930 (CNY3.3109)10+ CNY2.710 (CNY3.0623)20+ CNY2.350 (CNY2.6555)40+ CNY1.920 (CNY2.1696) | Min: 1 / Mult: 1 | MC33 | - | 250VAC | - | 150mA | - | 300mA | - | 4s | - | Rectangular | 3A | 5mm | - | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | - | |||||
Each | 5+ CNY5.090 (CNY5.7517)10+ CNY4.730 (CNY5.3449)25+ CNY4.420 (CNY4.9946)50+ CNY4.010 (CNY4.5313) | Min: 5 / Mult: 5 | - | - | 240VAC | - | 1A | - | 2A | - | 21s | - | Round | 10A | 10.2mm | 18.7mm | - | 5.1mm | 24.4mm | -20°C | 85°C | - | |||||
Each | 1+ CNY4.110 (CNY4.6443)10+ CNY3.160 (CNY3.5708)50+ CNY2.620 (CNY2.9606)100+ CNY2.410 (CNY2.7233)200+ CNY2.210 (CNY2.4973)More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | - | 72VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Round | 40A | 5.8mm | 12.8mm | - | 3mm | 17.5mm | -40°C | 85°C | - | |||||
Each | 10+ CNY1.720 (CNY1.9436)50+ CNY1.470 (CNY1.6611)100+ CNY1.380 (CNY1.5594)250+ CNY1.240 (CNY1.4012)500+ CNY1.110 (CNY1.2543) | Min: 10 / Mult: 10 | MC36 | - | 60VDC | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 5+ CNY6.440 (CNY7.2772)10+ CNY5.980 (CNY6.7574)25+ CNY5.590 (CNY6.3167)50+ CNY5.060 (CNY5.7178) | Min: 5 / Mult: 5 | - | - | 240VAC | - | 2A | - | 4A | - | 28s | - | Rectangular | 20A | 10.2mm | - | 24.9mm | 6.1mm | 33.8mm | -20°C | 85°C | - | ||||
Each | 5+ CNY5.490 (CNY6.2037)10+ CNY5.090 (CNY5.7517)25+ CNY4.750 (CNY5.3675)50+ CNY4.320 (CNY4.8816) | Min: 5 / Mult: 5 | - | - | 240VAC | - | 1.25A | - | 2.5A | - | 23s | - | Round | 12.5A | 10.2mm | 21.2mm | - | 5.3mm | 27.4mm | -20°C | 85°C | - | |||||
Each | 1+ CNY3.740 (CNY4.2262)10+ CNY3.410 (CNY3.8533)50+ CNY2.860 (CNY3.2318)100+ CNY2.630 (CNY2.9719)200+ CNY2.410 (CNY2.7233)More Pricing... | Min: 1 / Mult: 1 | PolySwitch RHEF | - | 30VDC | - | 500mA | - | 900mA | - | 2.5s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 125°C | - | |||||
Each | 5+ CNY5.370 (CNY6.0681)50+ CNY4.120 (CNY4.6556)250+ CNY3.420 (CNY3.8646)500+ CNY3.160 (CNY3.5708)1500+ CNY3.120 (CNY3.5256)More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | - | 72VDC | - | 3.75A | - | 7.5A | - | 24s | - | Rectangular | 40A | 10.2mm | - | 23.51mm | 3.1mm | 29.5mm | -40°C | 85°C | - | |||||
Each | 1+ CNY1.610 (CNY1.8193)10+ CNY1.350 (CNY1.5255)50+ CNY1.240 (CNY1.4012)100+ CNY1.100 (CNY1.243)200+ CNY0.926 (CNY1.0464) | Min: 1 / Mult: 1 | MC33 | - | 90VDC | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | - | |||||
Each | 1+ CNY2.130 (CNY2.4069)10+ CNY1.790 (CNY2.0227)25+ CNY1.640 (CNY1.8532)50+ CNY1.470 (CNY1.6611)100+ CNY1.230 (CNY1.3899) | Min: 1 / Mult: 1 | MC33 | - | 30VDC | - | 1.85A | - | 3.7A | - | 8.7s | - | Rectangular | 100A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 10+ CNY2.260 (CNY2.5538)50+ CNY1.960 (CNY2.2148)100+ CNY1.790 (CNY2.0227)250+ CNY1.580 (CNY1.7854)500+ CNY1.320 (CNY1.4916) | Min: 10 / Mult: 10 | MC33 | - | 30VDC | - | 2.5A | - | 5A | - | 10.3s | - | Rectangular | 100A | 5.1mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 10+ CNY1.680 (CNY1.8984)50+ CNY1.430 (CNY1.6159)100+ CNY1.350 (CNY1.5255)250+ CNY1.220 (CNY1.3786)500+ CNY1.080 (CNY1.2204) | Min: 10 / Mult: 10 | MC33 | - | 90VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ CNY2.600 (CNY2.938)10+ CNY2.320 (CNY2.6216)25+ CNY2.150 (CNY2.4295)50+ CNY1.860 (CNY2.1018)100+ CNY1.520 (CNY1.7176) | Min: 1 / Mult: 1 | MC36 | - | 16VDC | - | 6A | - | 10.2A | - | 5.8s | - | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | - | |||||
Each | 1+ CNY3.530 (CNY3.9889)5+ CNY3.160 (CNY3.5708)10+ CNY2.910 (CNY3.2883)20+ CNY2.530 (CNY2.8589)40+ CNY2.070 (CNY2.3391) | Min: 1 / Mult: 1 | MC36 | - | 30VDC | - | 7A | - | 14A | - | 17.5s | - | Rectangular | 100A | 10.2mm | - | 19.1mm | 3mm | 26.7mm | -40°C | 85°C | - | |||||
Each | 10+ CNY3.150 (CNY3.5595)50+ CNY2.730 (CNY3.0849)100+ CNY2.480 (CNY2.8024)250+ CNY2.200 (CNY2.486)500+ CNY1.810 (CNY2.0453) | Min: 10 / Mult: 10 | MC36 | - | 60VDC | - | 2.5A | - | 5A | - | 15.6s | - | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C | - |