7 Product Results Found for "medical+thermistors+PTC+Resettable+Fuse"
Find a huge range of Radial Leaded PPTCs at element14 China. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY7.470 (CNY8.4411)10+ CNY5.690 (CNY6.4297)25+ CNY5.200 (CNY5.876)50+ CNY4.700 (CNY5.311)100+ CNY4.180 (CNY4.7234)More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 3A | 6A | 19.8s | Round | 40A | 10.9mm | 23.9mm | - | 3mm | 28.6mm | -40°C | 85°C | |||||
Each | 1+ CNY2.720 (CNY3.0736)10+ CNY1.800 (CNY2.034)50+ CNY1.740 (CNY1.9662)100+ CNY1.670 (CNY1.8871)200+ CNY1.620 (CNY1.8306)More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ CNY4.180 (CNY4.7234)10+ CNY3.610 (CNY4.0793)50+ CNY3.130 (CNY3.5369)100+ CNY2.880 (CNY3.2544)200+ CNY2.680 (CNY3.0284)More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.8mm | 6.9mm | - | 4.6mm | 12.1mm | -40°C | 85°C | |||||
Each | 1+ CNY4.110 (CNY4.6443)10+ CNY3.540 (CNY4.0002)50+ CNY2.730 (CNY3.0849)100+ CNY2.490 (CNY2.8137)200+ CNY2.320 (CNY2.6216)More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.8mm | 17.5mm | - | 3mm | 22.4mm | -40°C | 85°C | |||||
Each | 1+ CNY4.690 (CNY5.2997)10+ CNY4.300 (CNY4.859)50+ CNY3.570 (CNY4.0341)100+ CNY3.300 (CNY3.729)200+ CNY3.100 (CNY3.503)More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 18.8mm | -40°C | 85°C | |||||
Each | 1+ CNY8.900 (CNY10.057)10+ CNY6.810 (CNY7.6953)50+ CNY5.660 (CNY6.3958)100+ CNY5.220 (CNY5.8986)200+ CNY5.020 (CNY5.6726)More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.8mm | - | 14mm | 4.1mm | 20.87mm | -40°C | 85°C | |||||
Each | 1+ CNY2.870 (CNY3.2431)10+ CNY2.190 (CNY2.4747)50+ CNY2.090 (CNY2.3617)100+ CNY1.980 (CNY2.2374)200+ CNY1.840 (CNY2.0792)More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.8mm | 7.6mm | - | 3mm | 13.5mm | -40°C | 85°C |