Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No62S020P-301N-E1-B2P
Order Code1686456
Technical Datasheet
1,272 In Stock
Need more?
1272 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY32.950 (CNY37.2335) |
10+ | CNY27.230 (CNY30.7699) |
25+ | CNY22.340 (CNY25.2442) |
50+ | CNY18.920 (CNY21.3796) |
100+ | CNY16.420 (CNY18.5546) |
250+ | CNY14.550 (CNY16.4415) |
500+ | CNY14.240 (CNY16.0912) |
1000+ | CNY13.930 (CNY15.7409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.95 (CNY37.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No62S020P-301N-E1-B2P
Order Code1686456
Technical Datasheet
No. of Contacts20Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
Product Overview
The 62S020P-301N-E1-B2P is a 20-way 2-row 0.5mm black DisplayPort Plug with gold plated copper alloy contact. This cable type connector has solder termination.
- 0.5A Rated current
- 40Vac Rated voltage
- 30mΩ Contact resistance
- 100MΩ Minimum insulation resistance
- -25 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004953