Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.990 (CNY10.1587) |
125+ | CNY8.730 (CNY9.8649) |
250+ | CNY8.450 (CNY9.5485) |
500+ | CNY8.280 (CNY9.3564) |
1250+ | CNY8.090 (CNY9.1417) |
Product Information
Product Overview
The MX120G series Sealed Connector offer space savings while providing superior design and mating features to meet the needs of environmentally challenging automotive and non-automotive applications. This connector system is a highly compact, sealed, wire-to-wire and wire-to-board family of interconnects that delivers optimal performance especially in wet, high-vibration and wide-operating-temperature conditions. Designed for rugged, harsh environment non-automotive applications, MX120G interconnect system can be extended to exterior lighting applications that include traffic and overhead street lights. The MX120G wire-to-wire and wire-to-board receptacles feature a single-piece pre-assembly comprised of a high-temperature connector housing, male silicone seal and a seal cap for strain relief - all pre-assembled and ready for easy crimp insertion.
- 0.35 to 1mm² Wire range
- 10A Current per contact
- -40 to 105°C Operating temperature range
- UL94H-B Flammability
Applications
Commercial Vehicle, Industrial, Lighting, Medical, Industrial
Technical Specifications
MX120G 36792
12Ways
Nylon (Polyamide) Body
-
No SVHC (21-Jan-2025)
Receptacle
Molex 36799 Series Contacts
IP67
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate