Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.120 (CNY122.1756) |
| 10+ | CNY102.480 (CNY115.8024) |
| 25+ | CNY98.470 (CNY111.2711) |
| 100+ | CNY94.760 (CNY107.0788) |
| 250+ | CNY91.650 (CNY103.5645) |
| 500+ | CNY88.430 (CNY99.9259) |
Product Information
Product Overview
The DL3102A10SL-3P is a 3-contact Pre-Earth/FMLB Connector, box mount receptacle shell, 10SL-3 insert arrangement and pin contact type. The pre-earth/first mate last break (FMLB) connector is designed for applications where a protective circuit from the ground contact to the shell is a safety requirement. This connector provides a path for any stray voltage to be shunted to a safe ground avoiding harm to the operator and the voltage sensitive equipment. The DL series connector employ shells and inserts to MIL-C-5015 styles and arrangements. They utilize solder cup contacts and aluminium shells. When mated, this connector meets class IP67 protection against water and dust.
- Main joint gasket between plug and receptacle shells provides superior moisture sealing
- Pre-earth (ground contact) design
- First mate, last break capability
- Standard plating is black zinc alloy
- 300VDC and 200VAC Voltage rating
- 2000VRMS AC Dielectric withstanding voltage
- <gt/>5000MΩ at 500VDC Insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
DL
Box Mount Receptacle
Solder Pin
10SL-3
Olive Drab Zinc
Silver
General Duty
MIL-DTL-5015 Series
3Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Product Compliance Certificate