Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1650106-1
Order Code2311759
Technical Datasheet
Accessory TypeShoulder Screw
For Use WithMini Drawer Connectors
Thread Size - Metric-
Thread Size - Imperial6-32 UNC-2A
Product Range-
Product Overview
The 1650106-1 is a float mount Shoulder Screw made of stainless steel with passivated finish. The 902-84-02113 is ideal for ELCON power connector layout forms. When float-mounting to a panel or chassis, use the stainless steel shoulder screws specified in the layout sheet or customer drawing specific to your ELCON drawer connector.
Applications
Industrial
Technical Specifications
Accessory Type
Shoulder Screw
Thread Size - Metric
-
Product Range
-
For Use With
Mini Drawer Connectors
Thread Size - Imperial
6-32 UNC-2A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006036