Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684208T
Order Code2991613
Your Part Number
Technical Datasheet
2,083 In Stock
1,000 more incoming. You can reserve stock now
550 Delivery in 3-4 Business Days(SG stock)
1533 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.880 (CNY31.5044) |
| 10+ | CNY23.650 (CNY26.7245) |
| 100+ | CNY20.100 (CNY22.713) |
| 250+ | CNY19.020 (CNY21.4926) |
| 500+ | CNY17.940 (CNY20.2722) |
| 1000+ | CNY17.090 (CNY19.3117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.88 (CNY31.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684208T
Order Code2991613
Technical Datasheet
Fibre Optic Connector TypeTosLink
Fibre Type-
Fibre Diameter-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FCR684208T from Cliff Electronic Components is a Optical Jack Transmitter. This OTJ-8 unit is a standard-package product with connector and opto-electric component packaged with LED and drive IC. The function of unit changes the electric signal into light signal and be transmitted by plastic fiber. The light signal is coupled into plastic fiber by connector. The unit has high performance at low dissipation current, steady light output and efficient light coupling. Applications include audio equipment, DVD players, PC, Notebooks and sound cards.
- Right angle PCB mount
- High speed signal transmission ( 16 Mbps, NRZ signal )
- Input signal is TTL compatible
- Operated at single+3V ~ +5V power source
- Operating voltage (Vcc) 2.7 ~ 5.5
- Operating temperature range -20°C to 70°C
- Black nylon 6.6 (polyamide 6.6) body
- Copper alloy pin
- Supplied with grey nylon 6.6 (polyamide 6.6) shutter
Applications
Audio, Consumer Electronics
Technical Specifications
Fibre Optic Connector Type
TosLink
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722