Print Page
2,030 In Stock
Need more?
2030 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.490 (CNY10.7237) |
| 37+ | CNY7.220 (CNY8.1586) |
| 112+ | CNY6.860 (CNY7.7518) |
| 300+ | CNY6.430 (CNY7.2659) |
| 750+ | CNY6.120 (CNY6.9156) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.49 (CNY10.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SIM8060 is a hinged NanoSIM card connector. The lid holds the card in place against the contacts and locks securely, perfect for fit-and-forget designs and designs for harsh environments.
- Operating Temperature: -20°C to +85°C
- Durability: 5,000 cycles
- Insulation resistance: 100 MΩ min. @ 100V DC
- Dielectric withstanding voltage: 100V AC (60 sec)
Applications
RF Communications, Wireless, IoT (Internet of Things), Telecommunications, Communications & Networking
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
SIM8060
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536