Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY119.150 (CNY134.6395) |
3+ | CNY116.520 (CNY131.6676) |
5+ | CNY114.030 (CNY128.8539) |
Product Information
Product Overview
2342935-3 is a QSFP-DD (quad small form-factor pluggable double density) extruded cage assembly. QSFP-DD doubles the density of QSFP interconnects with an eight-lane electrical interface capable of 28Gbps NRZ or 56Gbps PAM-4 to achieve 200 or 400Gbps aggregate per port. The QSFP-DD portfolio’s backwards compatibility allows existing QSFP modules to be plugged into QSFP-DD ports. Our QSFP-DD cages feature a proprietary heat sink design, making them the only solution to work in 15-18W applications at a low cost – providing superior thermal and signal integrity performance. Typical applications include servers, switches, routers, data centres and high performance computing.
- 1x2 port
- Extruded cage assembly
Technical Specifications
QSFP-DD Cage
AMP QSFP-DD I/O Connectors
With Heat Sink
Through Hole, Press-Fit
Cage Assembly
1 x 2 (Ganged)
Without Light Pipe
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate