Sensor Connectors:

4 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
For Use With
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Body Material
Contact Material
Contact Plating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2707683

RoHS

Each
1+
CNY128.390
(CNY145.0807)
10+
CNY115.660
(CNY130.6958)
25+
CNY109.220
(CNY123.4186)
100+
CNY105.040
(CNY118.6952)
250+
CNY101.660
(CNY114.8758)
More Pricing...
Min: 1 / Mult: 1
-
M16
Sensors and Actuators
Male
-
Crimp Pin - Contacts Not Supplied
Straight Cable Mount
IP67, IP69K
Aluminium Alloy, Copper-Zinc Alloy Body
-
-
2707678

RoHS

Each
1+
CNY164.580
(CNY185.9754)
5+
CNY148.260
(CNY167.5338)
10+
CNY140.010
(CNY158.2113)
25+
CNY134.660
(CNY152.1658)
50+
CNY130.330
(CNY147.2729)
More Pricing...
Min: 1 / Mult: 1
-
M16
Sensors and Actuators
Male
-
Crimp Pin - Contacts Not Supplied
Straight Cable Mount
IP67, IP69K
Aluminium Alloy, Copper-Zinc Alloy Body
-
-
2707680

RoHS

Each
1+
CNY167.270
(CNY189.0151)
5+
CNY150.690
(CNY170.2797)
10+
CNY142.300
(CNY160.799)
25+
CNY136.860
(CNY154.6518)
50+
CNY132.460
(CNY149.6798)
More Pricing...
Min: 1 / Mult: 1
TWILOCK Series
M16
Sensors and Actuators
Male
5 Positions
Crimp Pin - Contacts Not Supplied
Straight Cable Mount
IP67, IP69K
Aluminium Alloy, Copper-Zinc Alloy Body
Brass Alloy
Gold, Nickel
2707679

RoHS

Each
1+
CNY162.440
(CNY183.5572)
5+
CNY146.340
(CNY165.3642)
10+
CNY138.190
(CNY156.1547)
25+
CNY132.910
(CNY150.1883)
50+
CNY128.630
(CNY145.3519)
More Pricing...
Min: 1 / Mult: 1
-
M16
Sensors and Actuators
Male
-
Crimp Pin - Contacts Not Supplied
Straight Cable Mount
IP67, IP69K
Aluminium Alloy, Copper-Zinc Alloy Body
-
-
1-4 of 4 items
of 1 page(s)
electronical-license
Trade Account