Sensor Connectors:

2 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2949833

RoHS

Each
1+
CNY152.550
(CNY172.3815)
5+
CNY147.970
(CNY167.2061)
10+
CNY143.400
(CNY162.042)
25+
CNY140.350
(CNY158.5955)
50+
CNY137.320
(CNY155.1716)
Min: 1 / Mult: 1
814 Series
M12
3P +PE Positions
Screw Socket
Straight Cable Mount
IP67
S Coded
Nylon (Polyamide) Body
Brass
Gold
12A
630V
2949832

RoHS

Each
1+
CNY119.770
(CNY135.3401)
5+
CNY117.240
(CNY132.4812)
10+
CNY113.650
(CNY128.4245)
Min: 1 / Mult: 1
814 Series
M12
3P +PE Positions
Screw Pin
Straight Cable Mount
IP67
S Coded
Nylon (Polyamide) Body
Brass
Gold
12A
630V
1-2 of 2 items
of 1 page(s)
electronical-license
Trade Account