48 Product Results Found for "multicomp"
Find a huge range of Sensor Connectors at element14 China. We stock a large selection of Sensor Connectors, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY62.930 (CNY71.1109)5+ CNY54.650 (CNY61.7545)10+ CNY49.320 (CNY55.7316) | - | M12 | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ CNY186.950 (CNY211.2535)5+ CNY177.750 (CNY200.8575) | MP M35 Power | M35 | Female | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ CNY149.320 (CNY168.7316)5+ CNY142.050 (CNY160.5165) | MP M35 Power | M35 | Male | 3 Positions | Screw Pin | 0 | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ CNY154.010 (CNY174.0313)5+ CNY140.760 (CNY159.0588)10+ CNY131.560 (CNY148.6628)25+ CNY113.160 (CNY127.8708) | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ CNY51.430 (CNY58.1159)5+ CNY44.720 (CNY50.5336)10+ CNY40.300 (CNY45.539)25+ CNY37.360 (CNY42.2168) | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ CNY158.150 (CNY178.7095)5+ CNY150.420 (CNY169.9746) | MP M35 Power | M35 | Female | 3 Positions | Screw Socket | 0 | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ CNY184.370 (CNY208.3381)5+ CNY175.360 (CNY198.1568) | MP M35 Power | M35 | Male | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ CNY116.570 (CNY131.7241)5+ CNY106.540 (CNY120.3902)10+ CNY99.640 (CNY112.5932)25+ CNY93.110 (CNY105.2143) | M12 Series | M12 | Female | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | ||||||
Each | 1+ CNY74.160 (CNY83.8008)5+ CNY64.400 (CNY72.772)10+ CNY58.150 (CNY65.7095)25+ CNY53.820 (CNY60.8166) | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ CNY74.160 (CNY83.8008)5+ CNY64.400 (CNY72.772)10+ CNY58.150 (CNY65.7095)25+ CNY53.820 (CNY60.8166) | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ CNY81.790 (CNY92.4227)5+ CNY71.120 (CNY80.3656)10+ CNY64.130 (CNY72.4669)25+ CNY59.340 (CNY67.0542) | - | M12 | Male | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ CNY79.950 (CNY90.3435)5+ CNY69.460 (CNY78.4898)10+ CNY62.660 (CNY70.8058)25+ CNY57.960 (CNY65.4948) | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ CNY94.580 (CNY106.8754)5+ CNY86.670 (CNY97.9371)10+ CNY81.060 (CNY91.5978)25+ CNY75.810 (CNY85.6653) | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ CNY67.810 (CNY76.6253)5+ CNY58.980 (CNY66.6474)10+ CNY53.180 (CNY60.0934)25+ CNY49.220 (CNY55.6186) | - | M12 | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ CNY61.460 (CNY69.4498)5+ CNY53.360 (CNY60.2968)10+ CNY48.210 (CNY54.4773)25+ CNY44.620 (CNY50.4206) | - | M12 | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ CNY47.840 (CNY54.0592)5+ CNY41.590 (CNY46.9967)10+ CNY37.540 (CNY42.4202)25+ CNY34.690 (CNY39.1997) | - | M12 | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ CNY48.950 (CNY55.3135)5+ CNY42.510 (CNY48.0363)10+ CNY38.370 (CNY43.3581)25+ CNY35.520 (CNY40.1376) | - | M12 | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ CNY61.550 (CNY69.5515)5+ CNY53.460 (CNY60.4098)10+ CNY48.300 (CNY54.579)25+ CNY44.620 (CNY50.4206) | MP Field Installable Sensor Connectors | M8 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ CNY54.560 (CNY61.6528)5+ CNY47.380 (CNY53.5394)10+ CNY42.780 (CNY48.3414)25+ CNY39.560 (CNY44.7028) | MP Field Installable Sensor Connectors | M8 | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ CNY41.310 (CNY46.6803)5+ CNY35.880 (CNY40.5444)10+ CNY32.390 (CNY36.6007)25+ CNY27.600 (CNY31.188) | - | M5 | Male | 4 Positions | PCB Pin | 0 | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V | ||||||
Each | 1+ CNY57.140 (CNY64.5682)5+ CNY49.680 (CNY56.1384)10+ CNY44.810 (CNY50.6353)25+ CNY41.500 (CNY46.895) | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ CNY139.290 (CNY157.3977)5+ CNY127.330 (CNY143.8829)10+ CNY119.050 (CNY134.5265)25+ CNY111.230 (CNY125.6899) | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ CNY57.040 (CNY64.4552)5+ CNY49.500 (CNY55.935)10+ CNY44.720 (CNY50.5336)25+ CNY38.090 (CNY43.0417) | - | M12 | Female | 8 Positions | PCB Socket | 0 | IP67 | X Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
Each | 1+ CNY39.290 (CNY44.3977)5+ CNY34.140 (CNY38.5782)10+ CNY30.820 (CNY34.8266)25+ CNY26.220 (CNY29.6286) | - | M8 | Male | 4 Positions | Solder Pin | 0 | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 5A | 60V | ||||||
Each | 1+ CNY52.900 (CNY59.777)5+ CNY46.000 (CNY51.980)10+ CNY41.500 (CNY46.895)25+ CNY38.370 (CNY43.3581) | MP Field Installable Sensor Connectors | M8 | - | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||