Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.520 (CNY27.7076) |
10+ | CNY20.860 (CNY23.5718) |
25+ | CNY19.550 (CNY22.0915) |
50+ | CNY18.610 (CNY21.0293) |
100+ | CNY17.720 (CNY20.0236) |
250+ | CNY16.610 (CNY18.7693) |
500+ | CNY15.820 (CNY17.8766) |
1000+ | CNY15.070 (CNY17.0291) |
2500+ | CNY14.120 (CNY15.9556) |
Product Information
Product Overview
The WINSTA MINI series Pluggable Installation Connector ideal for pluggable electrical installations in space-restricted applications. Its compact design supports the trend for downsized components, which includes lights and electronic ballasts. The 890 and 891 Series WINSTA® MINI pluggable connectors are ideal for fast electrical installation in space-restricted applications. Both a compact design and plug-and-play functionality make them well suited to components such as sensors, actuators, lights and bus cables. The product line includes 2- to 5-pole plugs and sockets, snap-in device connectors and PCB connectors, as well as distribution connectors and cable assemblies. The pluggable connectors are suitable for conductors from 0.25 to 1.5mm², with a maximum mains voltage of 400V and a nominal current up to 16A. Thanks to Push-in CAGE CLAMP® connection technology, solid conductors and fine-stranded ferruled conductors can be directly inserted.
- Plugs and sockets for self-assembly
- Compact and versatile plugs
- Pre-assembled connecting and interconnection cables
- Maintenance-free components
- Push-in CAGE CLAMP® for push-in termination for all types of solid and ferruled conductors
- IP20 Protection rating
- -35 to +85°C Continuous operating temperature
- -5 to 40°C Processing temperature
- Large number of colour and coding options
Applications
Industrial
Technical Specifications
-
2Ways
1.5mm²
16A
WINSTA MINI
2Contacts
16AWG
Snap In
4kV
No SVHC (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate