Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,052.680 (CNY1,189.5284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,052.68 (CNY1,189.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9ADA1201P1G001
Order Code4218293
Technical Datasheet
Nominal Rated Voltage AC240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing Type-
Air Flow - CFM138CFM
Noise Rating52dBA
Power Rating9W
Rated Speed4400rpm
Power Connection Type5 Lead Wires, PWM Control, Sensor Output
Current Rating170mA
IP Rating-
Air Flow - m3/min3.9m³/min
Product Range-
Technical Specifications
Nominal Rated Voltage AC
240V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
52dBA
Rated Speed
4400rpm
Current Rating
170mA
Air Flow - m3/min
3.9m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
9W
Power Connection Type
5 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34