Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA225AN-11-1TB18
Order Code3593784
Product RangeOA225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,123.550 (CNY1,269.6115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,123.55 (CNY1,269.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA225AN-11-1TB18
Order Code3593784
Product RangeOA225 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM600CFM
Noise Rating61dBA
Power Rating72W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating700mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOA225 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
2800rpm
Current Rating
700mA
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
600CFM
Power Rating
72W
Power Connection Type
Terminals
IP Rating
IP55
Product Range
OA225 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072