Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,955.720 (CNY5,599.9636) |
Product Information
Product Overview
9ADTU type, ø190 × 88mm, San Ace 190AD ACDC fan delivers a maximum static pressure of 1200 Pa. It is ideal for blowing applications in air conditioning systems such as FFU (fan filter units) and air purifiers which require high static pressure performance and for cooling inverters and the housings of communication systems which have high mounting density. With an embedded AC-DC converter, this fan can be driven by an AC power supply. This eliminates the need for a high-capacity DC power supply, reducing overall costs. The PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiency of devices.
- High static pressure
- No DC power supply required
- Low noise and high energy efficiency
- 180 to 264V operating voltage range
- 40000/60°C (70000/40°C) expected life
- Operating temperature range from -25°C to 60°C
- Motor case: aluminium (black coating), impeller: plastic (flammability: UL 94V-0)
- Locked rotor burnout protection
Technical Specifications
Centrifugal
AC
88mm
16.5m³/min
-
150W
-
230VAC
190mm
583CFM
72dBA
6 Lead Wires, PWM Control, Sensor Output
San Ace 190AD 9ADTU
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate