Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1212UB-Y51
Order Code1735923
Product RangeAD12032 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY107.640 (CNY121.6332) |
5+ | CNY101.000 (CNY114.130) |
10+ | CNY93.690 (CNY105.8697) |
20+ | CNY89.890 (CNY101.5757) |
50+ | CNY85.500 (CNY96.615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.64 (CNY121.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1212UB-Y51
Order Code1735923
Product RangeAD12032 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM133.44CFM
Noise Rating48.4dBA
Power Rating6.12W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating510mA
IP Rating-
Air Flow - m3/min3.776m³/min
Product RangeAD12032 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48.4dBA
Rated Speed
3200rpm
Current Rating
510mA
Air Flow - m3/min
3.776m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
133.44CFM
Power Rating
6.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12032 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197766