Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD6038-12HBVXC
Order Code4035352
Product RangeOD6088-VXC Series
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.490 (CNY161.0137) |
| 5+ | CNY140.580 (CNY158.8554) |
| 10+ | CNY138.660 (CNY156.6858) |
| 20+ | CNY136.770 (CNY154.5501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.49 (CNY161.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6038-12HBVXC
Order Code4035352
Product RangeOD6088-VXC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM67.8CFM
Noise Rating62.4dBA
Power Rating22.4W
Rated Speed11750rpm
Power Connection Type2 Lead Wires
Current Rating1.8A
IP Rating-
Air Flow - m3/min-
Product RangeOD6088-VXC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
62.4dBA
Rated Speed
11750rpm
Current Rating
1.8A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
67.8CFM
Power Rating
22.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD6088-VXC Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109